JPY | USD
Print Print this page
 
Renesas Electronics America Inc.
Video
Rohm Semiconductor
Video
 
Semtech Corporation
Video
  • Images

Video

Rohm Semiconductor's Timing Solution for Video Applications

Rohm Semiconductor

Rohm Semiconductor's clock generators utilize proprietary PLL technology to generate the audio, video, and system clocks required for digital devices.

Datasheets:
Specifications
  • Differential - Input:Output:No/No
  • Frequency - Max:100MHz
  • Input:Clock
  • Main Purpose:Video
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-20°C ~ 75°C
  • Output:Clock
  • PLL:Yes
  • Package / Case:14-LSSOP (0.173", 4.40mm Width)
  • Ratio - Input:Output:1:1
  • Supplier Device Package:14-SSOPB
  • Voltage - Supply:3V ~ 5V
Parts