JPY | USD
Print Print this page
 
Analog Devices Inc.
Video Processing
Bridgetek Pte Ltd.
Video Processing
 
Epson Electronics America Inc-Semiconductor Div
Video Processing
  • Images

Video Processing

Bridgetek Pte Ltd.

FT800 combines display, audio, and touch into a single chip, providing an optimized solution that reduces board area, power, and BOM costs while providing a high-quality graphic solution that outputs to 1/16th pixel resolution for QVGA/WQVGA TFT display panels. With its revolutionary EVE (Embedded Video Engine) technology, an object oriented methodology is deployed from display development through to graphic rendering. This unique approach eliminates the need for traditional frame buffer memory and requires minimal bandwidth from the system host.

Product Description

Development systems are offered to meet prototyping needs and end-product design requirements. The credit-card size, VM800C systems are offered with or without displays. The VM800B systems provide an elegant form-fitted encasement available in black or pearl. All boards include SPI headers for easy integration with the system host.

Features
  • Targeted at QVGA and WQVGA resolution TFT displays with parallel RGB interface
  • Dithering hardware provides 24-bit (true color) support on an 18-bit interface
  • 256k internal object memory
  • Store up to 2,000 objects in 8k byte display list
  • Inbuilt controller supports 4-wire resistive touch panels
  • PWM output for programmable display brightness
  • Anti-aliasing support improves display perception
  • Low-power – 40mA typical in active mode down to micro-amps in sleep mode
  • Inbuilt widgets allow easy creation of complex objects (e.g. analog clocks)
  • Integrated audio output – play beeps, tones, or recorded audio
  • SPI or I²C interface to system microcontroller
  • Space saving 48LD QFN package
Specifications
  • Applications:Video Display
  • Function:Controller
  • Mounting Type:Surface Mount
  • Package / Case:48-VFQFN Exposed Pad ~ 56-VFQFN Exposed Pad
  • Voltage - Supply:1.8V ~ 3.3V
Parts

View in Parametric Search

FT810Q-TFT810Q-TIC VIDEO GRAPHIC CNTL 48VQFN ControllerVideo Display-GPIO, SPI48-VFQFN Exposed PadRoHS
FT811Q-TFT811Q-TIC VIDEO GRAPHIC CNTL 48VQFN ControllerVideo Display-GPIO, SPI48-VFQFN Exposed PadRoHS
FT813Q-TFT813Q-TIC VIDEO GRAPHIC CNTL 56VQFN ControllerVideo Display-GPIO, SPI56-VFQFN Exposed PadRoHS
FT812Q-TFT812Q-TIC VIDEO GRAPHIC CNTL 56VQFN ControllerVideo Display-GPIO, SPI56-VFQFN Exposed PadRoHS
FT801Q-RFT801Q-RIC VIDEO CONTROLLER 48VQFN ControllerVideo Display-I²C, Serial48-VFQFN Exposed PadRoHS
FT800Q-RFT800Q-RIC VIDEO CONTROLLER 48VQFN ControllerVideo Display-I²C, Serial48-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Bridgetek Pte Ltd. VM810C50A-N
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Displays
Bridgetek Pte Ltd. VM800C43A-N
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Displays
Bridgetek Pte Ltd. CLEO35A
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
Bridgetek Pte Ltd. FT800 Embedded Video Engine (EVE) Development Systems
Category: Optoelectronics-Display Modules - LCD, OLED, Graphic
Bridgetek Pte Ltd. ME810A-HV35R-BK
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Displays
Newhaven Display Intl NHD-4.3CTP-SHIELD-L
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards