JPY | USD
Print Print this page
 
Chilisin Electronics
HEI Series
Delta Electronics/Cyntec
VCMI105T Series
 
ECS Inc.
ECS-HCMPI Series

VCMI105T Series

Molded Power Chokes

Delta Electronics/Cyntec

Specifications
  • Current - Saturation:3.9A ~ 6.6A
  • Current Rating (Amps):3.2A ~ 5.3A
  • DC Resistance (DCR):69mOhm Max ~ 211mOhm Max
  • Height - Seated (Max):0.197" (5.00mm)
  • Inductance:22µH ~ 68µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Metal
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.427" L x 0.394" W (10.85mm x 10.00mm)
  • Tolerance:±3%
Parts

View in Parametric Search

VCMI105T-220MS5VCMI105T-220MS5FIXED IND 22UH 5.3A 69MOHM SMD -Metal22µH±3%NonstandardRoHS
VCMI105T-680MS5VCMI105T-680MS5FIXED IND 68UH 3.2A 211MOHM SMD -Metal68µH±3%NonstandardRoHS

View in Parametric Search