JPY | USD
Print Print this page
 
Seeed Technology Co., Ltd
Coral Mini PCIe Accelerator
VersaLogic Corporation
VCM-DAS-3A
 
VersaLogic Corporation
VL-ADR-01S
  • Images

VCM-DAS-3A

PC/104 Expansion Module

VersaLogic Corporation

The VCM-DAS-3A I/O module provides 16 channels of 12-bit resolution analog outputs along with 24 digital I/O lines on a single PC/104 module. The rugged VCM-DAS-3 is designed to provide capabilities beyond what is presently available on the market while maintaining drop-in compatibility with current industry standards.

Product Description

The VCM-DAS-3A module provides 16 single-ended analog outputs and 24 digital I/O channels. Fully compatible at the register and connector level with the Diamond Systems Ruby-MM DAC board, VCM-DAS-3A also provides enhanced mode operation that extends its capabilities. In enhanced mode:

  • Analog output ranges can be set for individual channels through software.
  • Analog output and ranges can be read from individual channels.
  • Specific analog channels can be placed into sleep mode to conserve power.
  • Individual channels can be updated and read.
  • Calibration can be performed with software.

Features
Applications:
  • Process control
  • Closed loop servo control
  • Motor control
Specifications
  • Analog Input:Output:0:16
  • Digital I/O Lines:24
  • Expansion Site/Bus:PC/104
  • Form Factor:PC/104
  • Function:D/A and Digital I/O
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):2.5W
  • Size / Dimension:3.6" x 3.8" (90mm x 96mm)
Parts
Associated Product
VersaLogic Corporation VL-CBR-1014
Category: Semiconductors, Development Tools-Embedded Computers-Accessories, Kits