JPY | USD
Print Print this page
 
SETi/Seoul Viosys
UV nZ5 Series
SETi/Seoul Viosys
UV Z5 Series
 
Stanley Electric Co
1104L Series

UV Z5 Series

High Power UV LED

SETi/Seoul Viosys

High thermal conductivity ceramic body UV PKG. Silicone molding type.

Specifications
  • Current - DC Forward (If) (Max):500mA ~ 1.4A
  • Mounting Type:Surface Mount
  • Operating Temperature:-10°C ~ 85°C
  • Orientation:Top View
  • Package / Case:1414 (3535 Metric)
  • Type:Ultraviolet (UV)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):3.5V ~ 3.7V
  • Wavelength:367nm ~ 420nm
Parts

View in Parametric Search

CUN06A1BCUN06A1B405 +/- 5 NM, Z5 PACKAGE Ultraviolet (UV)700mA-405nm1414 (3535 Metric)RoHS
CUN66A1BCUN66A1B365 +/- 5 NM, Z5 PACKAGE Ultraviolet (UV)500mA-367nm1414 (3535 Metric)RoHS
CUN66A1GCUN66A1G367NM Z5 PACKAGE Ultraviolet (UV)1.4A-367nm1414 (3535 Metric)RoHS
CUN86A1BCUN86A1B385NM Z5 PACAKGE Ultraviolet (UV)700mA-385nm1414 (3535 Metric)RoHS
CUN96A1GCUN96A1G395NM Z5 PACKAGE Ultraviolet (UV)1.4A-395nm1414 (3535 Metric)RoHS
CUN96A1BCUN96A1B395NM Z5 PACAKGE Ultraviolet (UV)700mA-395nm1414 (3535 Metric)RoHS
CUN86A1GCUN86A1G385NM Z5 PACAKGE Ultraviolet (UV)1.4A-385nm1414 (3535 Metric)RoHS
CUN26A1BCUN26A1B420NM Z5 PACKAGE Ultraviolet (UV)700mA-420nm1414 (3535 Metric)RoHS
CUN06A1GCUN06A1G405NM Z5 PACAKGE Ultraviolet (UV)1.4A-405nm1414 (3535 Metric)RoHS

View in Parametric Search