JPY | USD
Print Print this page
 
Advanced Energy
UltraVolt® M Series
Advanced Energy
UltraVolt® V Series
 
Analog Devices Inc.
ADuM5000 Series
Advanced Energy

UltraVolt® V Series

Vertical, Micro-Sized High Voltage Biasing Supplies

Advanced Energy

The vertical, micro-sized V series is the ideal solution for applications that require a bias voltage ranging from 0 to 3000 V and very small current.

Features
  • Tight line/load regulation
  • Arc and continuous short circuit protection
  • Self-restoring output voltage
  • Miniature and lightweight
Applications :
  • Bias supplies
  • Hand held x-ray florescence (XRF)
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):0.333mA
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 65°C
  • Package / Case:9-SIP Module, 7 Leads
  • Power (Watts):999mW
  • Size / Dimension:1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):26V
  • Voltage - Input (Min):22V
  • Voltage - Output 1:3000V
Parts

View in Parametric Search

3V24-N13V24-N1MICRO HIGH VOLTAGE BIASING SUPPLHigh Voltage - Non-Isolated Module122V26V9-SIP Module, 7 Leads
3V24-P13V24-P1MICRO HIGH VOLTAGE BIASING SUPPLHigh Voltage - Non-Isolated Module122V26V9-SIP Module, 7 Leads

View in Parametric Search