JPY | USD
Print Print this page
 
Würth Elektronik
Switch Kits
Advanced Energy
UltraVolt® M Series
 
Advanced Energy
UltraVolt® V Series

UltraVolt® M Series

Micro-Sized High Voltage Biasing Supplies

Advanced Energy

The miniature, micro-sized is the ideal solution for applications requiring biasing voltage ranging from 0 to 3000 V and very small current. Less than 12.7 mm high, these modules are ideal for low-profile applications.

Features
  • Tight line/load regulation
  • Arc and continuous short circuit protection
  • Self-restoring output voltage
  • Miniature and lightweight
Applications :
  • Bias supplies
  • Hand held x-ray florescence (XRF)
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):0.67mA
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 65°C
  • Package / Case:9-SIP Module, 7 Leads
  • Power (Watts):1W
  • Size / Dimension:1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):26V
  • Voltage - Input (Min):22V
  • Voltage - Output 1:1500V
Parts

View in Parametric Search

1.5M24-P11.5M24-P1MICRO HIGH VOLTAGE BIASING SUPPLHigh Voltage - Non-Isolated Module122V26V9-SIP Module, 7 LeadsRoHS
1.5M24-N11.5M24-N1MICRO HIGH VOLTAGE BIASING SUPPLHigh Voltage - Non-Isolated Module122V26V9-SIP Module, 7 LeadsRoHS

View in Parametric Search