JPY | USD
Print Print this page
 
XP Power
RDH600 Series
Advanced Energy
Ultravolt® E Series
 
Bel Power Solutions
DNC Series
  • Images

Ultravolt® E Series

Precision High Voltage Power Supplies

Advanced Energy

The UltraVolt®E series of precision high voltage power supplies has very low ripple, excellent linearity, and very stable temperature characteristics.

Features
  • Precision output voltage from 0 to 1 kV through 0 to 15 kV
  • PPM level ripple, regulation, and stability
  • As low as 10 ppm temperature coefficient and reference
  • Maximum Iout capability down to 0 V
  • Voltage and current regulation/limit capability
  • Precision output voltage and current monitors
Applications
  • Bias supplies
  • Mass spectrometry
  • SEM/FIB
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cURus
  • Current - Output (Max):5mA ~ 30mA
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:10°C ~ 45°C
  • Power (Watts):30W
  • Size / Dimension:6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.1mm)
  • Type:Enclosed, High Voltage
  • Voltage - Input (Max):30V
  • Voltage - Input (Min):23V
  • Voltage - Output 1:1000V ~ 6000V
Parts

View in Parametric Search

1LE24-N30-LGH1LE24-N30-LGHPRECISION DC TO HIGH VOLTAGE DC Enclosed, High Voltage23V30V1RoHS
1LE24-P30-LGH1LE24-P30-LGHPRECISION DC TO HIGH VOLTAGE DC Enclosed, High Voltage23V30V1RoHS
6LE24-N30-LGH6LE24-N30-LGHPRECISION DC TO HIGH VOLTAGE DC Enclosed, High Voltage23V30V1RoHS
6LE24-P30-LGH6LE24-P30-LGHPRECISION DC TO HIGH VOLTAGE DC Enclosed, High Voltage23V30V1RoHS

View in Parametric Search