JPY | USD
Print Print this page
 
Texas Instruments
UCC5606
Texas Instruments
UCC5672, UCC5673
 
Adafruit Industries LLC
FTDI Friend
  • Images

UCC5672, UCC5673

Multimode (LVD/SE) SCSI 9 Line Terminator

Texas Instruments

The UCC5672 and UCC5673 Multi-Mode Low Voltage Differential and Single Ended Terminator is both a single ended terminator and a low voltage differential terminator for the transition to the next generation SCSI Parallel Interface (SPI-3). The low voltage differential is a requirement for the higher speeds at a reasonable cost and is the only way to have adequate skew budgets.

Datasheets:
Features
  • Auto Selection Multi-Mode Single Ended or Low Voltage Differential Termination
  • Differential Failsafe Bias
  • Built-in SPI-3 Mode Change Filter/Delay
  • Supports Active Negation
  • 3pF Channel Capacitance
Specifications
  • Mounting Type:Surface Mount
  • Number of Terminations:9
  • Operating Temperature:0°C ~ 70°C
  • Package / Case:28-TSSOP (0.173", 4.40mm Width)
  • Supplier Device Package:28-TSSOP
  • Type:SCSI, LVD, SE
  • Voltage - Supply:2.7V ~ 5.25V
Parts