JPY | USD
Print Print this page
 
Texas Instruments
TL2218
Texas Instruments
UCC5606
 
Texas Instruments
UCC5672, UCC5673
  • Images

UCC5606

9-Line 3 to 5 Volt SCSI Active Terminator, Reverse Disconnect

Texas Instruments

The UCC5606 provides 9 lines of active termination for a small computer systems interface (SCSI) parallel bus. The SCSI standard recommends active termination at both ends of the cable segment.

Datasheets:
Product Description

The UCC5606 is ideal for high performance 3.3-V SCSI systems. The key features contributing to such low operating voltage are the 0.1-V drop out regulator and the 2.7-V reference. During disconnect the supply current is typically only 0.5 μA, which makes the device attractive for battery powered systems. The UCC5606 is designed with an ultra-low channel capacitance of 1.8 pF, which eliminates effects on signal integrity from disconnected terminators at interim points on the bus.

Specifications
  • Mounting Type:Surface Mount
  • Number of Terminations:9
  • Operating Temperature:0°C ~ 70°C
  • Package / Case:24-TSSOP (0.173", 4.40mm Width) Exposed Pad
  • Supplier Device Package:24-HTSSOP
  • Type:SCSI
  • Voltage - Supply:2.7V ~ 5.25V
Parts
Associated Product
Analog Devices Inc. 128 Taps
Category: Semiconductors, Development Tools-Data Acquisition-Digital Potentiometers-128 Taps