JPY | USD
Print Print this page
 
Texas Instruments
UCC28180 Evaluation Board
Texas Instruments
UCC28230 Evaluation Module
 
Texas Instruments
UCC28250 Evaluation Modules
  • Images

UCC28230 Evaluation Module

UCC28230EVM Evaluation Module using the UCC28230 Intermediate Bus Converter

Texas Instruments

The UCC28230 evaluation module, is a 300 W intermediate bus converter, providing an unregulated output voltage nominally at 9.6 V at maximum 300 W of load power with basic isolation of telecom standard between the primary and the secondary, operating from a dc input between 43 V and 53 V. The EVM uses the UCC28230 intermediate bus controller which integrates built-in state of the art efficiency boost features with high-level protection features to provide cost-effective solutions for intermediate bus architecture applications.

Specifications
  • Board Type:Fully Populated
  • Current - Output:30A
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Isolated
  • Regulator Topology:Flyback
  • Supplied Contents:Board(s)
  • Utilized IC / Part:UCC28230
  • Voltage - Input:43V ~ 53V
  • Voltage - Output:9.5V
Parts
Associated Product
Texas Instruments Multi-Topology
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Multi-Topology