Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DHF080 Series
Tri-Mag, LLC
Tri-Mag, DY075 Series
 
Triad Magnetics
ALS75 Series
  • Images

Tri-Mag, DY075 Series

AC to DC Power Supplies

Tri-Mag, LLC

DY075 series is a universal input multiple output power supply. The series is a 75 watts power supply in the size of 3”x 5” with a wattage density of 3.9W/in 3. The efficiency can reach up to 75-87% depending on model.

Features
  • EMI FCC Class B
  • No Minimum Load Required
  • Single Output
  • Universal input 90VAC to 264VAC
  • Low Leakage Current
  • Double Fused
Applications :
  • Computer Peripherals
  • Telecommunications
  • Tape Drives
  • Test Instrumentation Product
  • Data Acquisition
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):5.6A, 500mA
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:2
  • Operating Temperature:0°C ~ 70°C (With Derating)
  • Power (Watts):75W
  • Size / Dimension:5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
  • Voltage - Output 2:5V
Parts