戻る

TPLH-3V Series
Chassis Mount, Electric Double Layer Capacitors
Tecate Group
Electric double layer ultracapacitor with extremely low ESR.
Datasheets:
Features
Applications:
- Peak power handling
- Industrial automation
- UPS/voltage hold up
Specifications
- Capacitance:650F ~ 3000F
- ESR (Equivalent Series Resistance):0.26mOhm ~ 0.6mOhm
- Lifetime @ Temp.:1500 Hrs @ 65°C
- Mounting Type:Chassis, Stud Mount
- Operating Temperature:-40°C ~ 65°C
- Package / Case:Axial, Can - Screw Terminals
- Size / Dimension:2.362" Dia (60.00mm)
- Termination:Screw Terminals
- Voltage - Rated:3V
Parts
![]() | TPLH-3R0/650SL60X51 | CAP 650F 3.0V THREADED | 650F | - | 3V | 0.6mOhm | Axial, Can - Screw Terminals | ![]() |
![]() | TPLH-3R0/3000SL60138 | CAP 3000F 3.0V THREADED | 3000F | - | 3V | 0.26mOhm | Axial, Can - Screw Terminals | ![]() |