JPY | USD
Print Print this page
 
Tecate Group
PBLH-12R0 Series
Tecate Group
TPLH-3V Series
 
Tecate Group
TPLH-POST Series

TPLH-3V Series

Chassis Mount, Electric Double Layer Capacitors

Tecate Group

Electric double layer ultracapacitor with extremely low ESR.

Features
Applications:
  • Peak power handling
  • Industrial automation
  • UPS/voltage hold up
Specifications
  • Capacitance:650F ~ 3000F
  • ESR (Equivalent Series Resistance):0.26mOhm ~ 0.6mOhm
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis, Stud Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Axial, Can - Screw Terminals
  • Size / Dimension:2.362" Dia (60.00mm)
  • Termination:Screw Terminals
  • Voltage - Rated:3V
Parts