JPY | USD
Print Print this page
 
STMicroelectronics
SCLT3
Texas Instruments
TL2218
 
Texas Instruments
UCC5606
  • Images

TL2218

9 Channel SCSI Terminator

Texas Instruments

The TL2218 is a current mode 9-channel monolithic terminator specially designed for single-ended small-computer-systems-interface (SCSI) bus termination. A user-controlled disable function is provided to reduce standby power. No impedance-matching resistors or other external components are required for its operation as a complete terminator.

Specifications
  • Mounting Type:Surface Mount
  • Number of Terminations:9
  • Operating Temperature:0°C ~ 125°C
  • Package / Case:20-TSSOP (0.173", 4.40mm Width)
  • Supplier Device Package:20-TSSOP
  • Type:SCSI
  • Voltage - Supply:3.5V ~ 5.5V
Parts