JPY | USD
Print Print this page
 
STMicroelectronics
Alternistor Triacs
WeEn Semiconductors
Three Quadrant High Commutation Triacs
 
Littelfuse Inc.
Internally Triggered Triacs
  • Images

Three Quadrant High Commutation Triacs

Alternistor Triacs

WeEn Semiconductors

Planar passivated high commutation three quadrant triac intended for use in circuits where very high blocking voltage, high static and dynamic dV/dt and high dI/dt can occur. This triac will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber.

Datasheets:
Features
Applications
  • Compressor starting controls
  • General purpose motor controls
  • Reversing induction motor controls
Specifications
  • Configuration:Single
  • Current - Gate Trigger (Igt) (Max):35mA ~ 50mA
  • Current - Hold (Ih) (Max):35mA ~ 60mA
  • Current - On State (It (RMS)) (Max):8A ~ 12A
  • Mounting Type:Through Hole
  • Operating Temperature:125°C (TJ) ~ 150°C (TJ)
  • Triac Type:Alternistor - Snubberless
  • Voltage - Gate Trigger (Vgt) (Max):1V ~ 1.5V
  • Voltage - Off State:600V ~ 1kV
Parts

View in Parametric Search

BTA208X-1000B,127BTA208X-1000B,127TRIAC ALTERNISTOR 1KV 8A TO220-3Alternistor - Snubberless1kV8A1.5VTO-220-3 Full Pack, Isolated TabRoHS
OT415QOT415QOT415/SIL3P/STANDARD MARKING * Alternistor - Snubberless600V12A1VTO-220-3 Isolated Tab
BTA308X-800C0,127BTA308X-800C0,127PLANAR PASSIVATED HIGH COMMUTATIAlternistor - Snubberless800V8A1VTO-220-3 Full Pack, Isolated TabRoHS

View in Parametric Search