JPY | USD
Print Print this page
 
MikroElektronika
Serial LCD/GLCD Adapter Board
MikroElektronika
TFT - PROTO Board
 
MikroElektronika
TFT Proto 7" LCD Touch Screen Evaluation Board
  • Images

TFT - PROTO Board

MIKROE-495 TFT - PROTO Board

MikroElektronika

The TFT - PROTO Board features a TFT Color Display MI0283QT-9A with 320x240px resolution. It contains ILI9341 display driver that is capable of showing advanced graphical content. It also features a Touch Screen and therefore can be used as input device. This tool provides complete, high-quality display features for developing advanced graphical embedded applications.

Datasheets:
Specifications
  • Function:LCD Touch Screen
  • Primary Attributes:2.8" 320x240 QVGA
  • Secondary Attributes:Resistive 4-Wire Touch Screen
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:ILI9341
Parts