JPY | USD
Print Print this page
 
MikroElektronika
TFT Proto 4.3" Board
MikroElektronika
TFT Proto 7" LCD Touch Screen Evaluation Board
 
Newhaven Display Intl
4.3in TFT Controller Board
  • Images

TFT Proto 7" LCD Touch Screen Evaluation Board

MIKROE-1762 TFT Proto 7" LCD Touch Screen Evaluation Board

MikroElektronika

TFT Proto 7" carries an 800 x 480 FRD070IF40-A TFT screen covered with a 4-wire resistive touchscreen panel. To drive the 262k-color display, there is an SSD1963 graphic controller with an 8/9/16/24-bit MCU interface that includes a deep-sleep power saving mode (accessed through the GPIO0 pin on the side of the board). An advanced STMPE811 controller drives the touchpanel. The board is lined with two rows of 26 pins for interfacing it with your MCU. TFT Proto 7" uses a 3.3V power supply only.

Specifications
  • Function:LCD Touch Screen
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:SSD1963, STMPE811
Parts
Associated Product
STMicroelectronics Resistive
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Touch Screen Controllers