JPY | USD
Print Print this page
 
MikroElektronika
TFT - PROTO Board
MikroElektronika
TFT Proto 4.3" Board
 
MikroElektronika
TFT Proto 7" LCD Touch Screen Evaluation Board
  • Images

TFT Proto 4.3" Board

TFT Proto 4.3" Board

MikroElektronika

The TFT Proto 4.3" carries a 480 x 272 ATO43B35 TFT screen covered with a 4-wire resistive touchscreen panel. To drive the 262k-color display, there is an SSD1963 graphic controller with an 8/9/16/24-bit MCU interface that includes a deep-sleep power saving mode (accessed through the GPIO0 pin on the side of the board). An advanced STMPE811 controller drives the touchpanel. The board is lined with two rows of 26 pins for interfacing it with your MCU. TFT Proto 4.3" uses a 3.3V power supply only.

Specifications
  • Function:LCD Touch Screen
  • Primary Attributes:4.3" 480x272 WQVGA
  • Secondary Attributes:Resistive 4-Wire Touch Screen
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:ATO43B35, SSD1963, STMPE811
Parts