JPY | USD
Print Print this page
 
CTS-Frequency Controls
TF16 Series
CTS-Frequency Controls
TF20 Series
 
CTS-Frequency Controls
TF32 Series
  • Images

TF20 Series

32.768kHz, 20ppm 2-SMD, No Lead

CTS-Frequency Controls

The TF20 Series are surface mount, tuning fork crystals in a hermetic ceramic package.

Features
Applications
  • Communication equipment
  • Measurement equipment
  • Industrial applications
  • Automotive electronics
  • Wireless communications
  • PDAs, mobile phones and notebooks
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts