戻る

CTS-Frequency Controls
TF16 Series

TF16 Series
32.768kHz, 20ppm, 2-SMD, No Lead
CTS-Frequency Controls
The TF16 Series are ideal for supporting wide range of electronic designs requiring a real time clock reference. This series will support general commercial and industrial applications.
Datasheets:
Features
- Ideal for high density circuit boards
- Parabolic temperature coefficient
- Real time clock reference
- FPGAs and microcontrollers
- Wearable electronics
- IoT applications
- Consumer electronics
- Healthcare devices
- Smart meters
- Instrumentation
Specifications
- ESR (Equivalent Series Resistance):90 kOhms
- Frequency:32.768kHz
- Frequency Tolerance:±20ppm
- Height - Seated (Max):0.020" (0.50mm)
- Load Capacitance:12.5pF
- Mounting Type:Surface Mount
- Operating Mode:Fundamental
- Operating Temperature:-40°C ~ 85°C
- Package / Case:2-SMD, No Lead
- Size / Dimension:0.063" L x 0.039" W (1.60mm x 1.00mm)
- Type:kHz Crystal (Tuning Fork)
Parts
![]() | TF162P32K7680R | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |