JPY | USD
Print Print this page
 
Citizen Finedevice Co Ltd
CMR200T Series
CTS-Frequency Controls
TF16 Series
 
CTS-Frequency Controls
TFA32 Series
  • Images

TF16 Series

32.768kHz, 20ppm, 2-SMD, No Lead

CTS-Frequency Controls

The TF16 Series are ideal for supporting wide range of electronic designs requiring a real time clock reference. This series will support general commercial and industrial applications.

Features
  • Ideal for high density circuit boards
  • Parabolic temperature coefficient
Applications:
  • Real time clock reference
  • FPGAs and microcontrollers
  • Wearable electronics
  • IoT applications
  • Consumer electronics
  • Healthcare devices
  • Smart meters
  • Instrumentation
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.063" L x 0.039" W (1.60mm x 1.00mm)
  • Type:kHz Crystal (Tuning Fork)
Parts