JPY | USD
Print Print this page
 
Central Semiconductor Corp
Schottky Diode Array
Comchip Technology
Surface Mount Schottky Diode
 
Diodes Incorporated
Schottky Diode Array
  • Images

Surface Mount Schottky Diode

Schottky Diode

Comchip Technology

Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors.

Specifications
  • Current - Average Rectified (Io) (per Diode):200mA ~ 20A
  • Current - Reverse Leakage @ Vr:2mA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA ~ 20A
  • Diode Configuration:1 Pair Common Anode ~ 1 Pair Series Connection
  • Diode Type:Schottky
  • Reverse Recovery Time (trr):5ns
  • Voltage - DC Reverse (Vr) (Max):30V ~ 100V
  • Voltage - Forward (Vf) (Max) @ If:950mV ~ 1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:25V ~ 100V
Parts

View in Parametric Search

BAT54A-GBAT54A-GDIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Common AnodeSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT54C-GBAT54C-GDIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Common CathodeSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT54C-HFBAT54C-HFDIODE SCHOTTKY 30V 0.2A SOT-23 1 Pair Common CathodeSchottky30V200mATO-236-3, SC-59, SOT-23-3RoHS
CDBT-54C-GCDBT-54C-GDIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Common CathodeSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT54S-HFBAT54S-HFDIODE SCHOTTKY 30V 0.2A SOT-23 1 Pair Series ConnectionSchottky30V200mATO-236-3, SC-59, SOT-23-3RoHS
BAT54A-HFBAT54A-HFDIODE SCHOTTKY 30V 0.2A SOT-23 1 Pair Common AnodeSchottky30V200mATO-236-3, SC-59, SOT-23-3RoHS
CDBT-54S-GCDBT-54S-GDIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Series ConnectionSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
MBR20100CT-GMBR20100CT-GDIODE ARRAY SCHOTTKY 100V TO220 1 Pair Common CathodeSchottky100V20ATO-220-3RoHS

View in Parametric Search