JPY | USD
Print Print this page
 
Opto Diode Corp
OD-850x Series
Opto Diode Corp
Super High Power IRLEDs
 
OSRAM Opto Semiconductors Inc.
Infrared 800 - 900nm Radial Emitters
  • Images

Super High Power IRLEDs

Super High Power GaAIAs IR Emitters

Opto Diode Corp

Ideal for surveillance or night vision applications.

Features
  • Ultra high optical output
  • Four wire bonds on die corners
  • Very uniform optical beam
  • Standard 3-lead TO-39 hermetic package
  • Chip size: 0.026 x 0.026
Specifications
  • Current - DC Forward (If) (Max):500mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:TO-205AD, TO-39-3 Metal Can
  • Type:Infrared (IR)
  • Viewing Angle:7° ~ 110°
  • Voltage - Forward (Vf) (Typ):1.7V
  • Wavelength:850nm
Parts

View in Parametric Search

OD-250OD-250EMITTER IR 850NM 500MA TO-39 Infrared (IR)500mA-850nmTO-205AD, TO-39-3 Metal CanRoHS
OD-110LOD-110LEMITTER IR 850NM 500MA TO-39 Infrared (IR)500mA-850nmTO-205AD, TO-39-3 Metal CanRoHS
OD-110WOD-110WEMITTER IR 850NM 500MA TO-39 Infrared (IR)500mA-850nmTO-205AD, TO-39-3 Metal CanRoHS

View in Parametric Search