JPY | USD
Print Print this page
 
Belden Inc.
Stranded Hook-Up Wire, XL-DUR®
Cal Test Electronics
Stranded Hook-Up Wire, PVC Insulation
 
Cal Test Electronics
Stranded Hook-Up Wire, Silicone Insulation

Stranded Hook-Up Wire, PVC Insulation

Stranded Hook-Up Wire with PVC Insulation

Cal Test Electronics

The stranded test lead wire is ideal for building do-it-yourself test leads, patch cords and test fixtures. The wires feature highly stranded copper conductors with soft silicone or PVC jackets for high flexibility and double layers for safety and durability.

Specifications
  • Cable Type:Test Lead
  • Conductor Material:Copper, Bare
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Operating Temperature:-20°C ~ 80°C
  • Voltage:1000V
  • Wire Gauge:13 AWG ~ 21 AWG
Parts

View in Parametric Search

CT2837-2-10CT2837-2-10TEST LEAD 18AWG 1000V RED 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-0-10CT2837-0-10TEST LEAD 18AWG 1000V BLK 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-9-10CT2837-9-10TEST LEAD 18AWG WHITE 32.81' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-5-10CT2837-5-10TEST LEAD 18AWG GREEN 32.81' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-6-10CT2837-6-10TEST LEAD 18AWG 1000V BLU 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-4-10CT2837-4-10TEST LEAD 18AWG 1000V YEL 32.81'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2880-0-10CT2880-0-10TEST LEAD 17AWG 1000V BLK 32.81'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2881-0-10CT2881-0-10TEST LEAD 15AWG 1000V BLK 32.81'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-2-10CT2881-2-10TEST LEAD 15AWG 1000V RED 32.81'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2882-0-10CT2882-0-10TEST LEAD 13AWG 1000V BLK 32.81'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-2-10CT2882-2-10TEST LEAD 13AWG 1000V RED 32.81'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-5-10CT2882-5-10TEST LEAD 13AWG GREEN 32.81' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2878-2-50CT2878-2-50TEST LEAD 21AWG 1000V RED 164' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-0-100CT2878-0-100TEST LEAD 21AWG 1000V BLK 328.1'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-2-100CT2878-2-100TEST LEAD 21AWG 1000V RED 328.1'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2879-0-100CT2879-0-100TEST LEAD 20AWG 1000V BLK 328.1'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2881-9-50CT2881-9-50TEST LEAD 15AWG 1000V WHITE 164'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-2-50CT2881-2-50TEST LEAD 15AWG 1000V RED 164' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-5-50CT2881-5-50TEST LEAD 15AWG 1000V GREEN 164'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2837-4-100CT2837-4-100TEST LEAD 18AWG 1000V YEL 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2882-9-50CT2882-9-50TEST LEAD 13AWG 1000V WHITE 164'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-6-50CT2882-6-50TEST LEAD 13AWG 1000V BLUE 164' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2881-6-100CT2881-6-100TEST LEAD 15AWG 1000V BLU 328.1'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-9-100CT2881-9-100TEST LEAD 15AWG WHITE 328.1' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-0-100CT2881-0-100TEST LEAD 15AWG 1000V BLK 328.1'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2882-5-100CT2882-5-100TEST LEAD 13AWG GREEN 328.1' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-0-100CT2882-0-100TEST LEAD 13AWG 1000V BLK 328.1'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2880-4-50CT2880-4-50TEST LEAD 17AWG 1000V YEL 164' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-5-50CT2880-5-50TEST LEAD 17AWG 1000V GREEN 164'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-6-50CT2880-6-50TEST LEAD 17AWG 1000V BLUE 164' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-9-50CT2880-9-50TEST LEAD 17AWG 1000V WHITE 164'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2878-4-100CT2878-4-100TEST LEAD 21AWG 1000V YEL 328.1'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-5-100CT2878-5-100TEST LEAD 21AWG GREEN 328.1' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-6-100CT2878-6-100TEST LEAD 21AWG 1000V BLU 328.1'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-9-100CT2878-9-100TEST LEAD 21AWG WHITE 328.1' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2879-5-100CT2879-5-100TEST LEAD 20AWG GREEN 328.1' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-9-100CT2879-9-100TEST LEAD 20AWG WHITE 328.1' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-4-100CT2879-4-100TEST LEAD 20AWG 1000V YEL 328.1'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-6-100CT2879-6-100TEST LEAD 20AWG 1000V BLU 328.1'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2881-6-50CT2881-6-50TEST LEAD 15AWG 1000V BLUE 164' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-4-50CT2881-4-50TEST LEAD 15AWG 1000V YEL 164' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2837-6-100CT2837-6-100TEST LEAD 18AWG 1000V BLU 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-5-100CT2837-5-100TEST LEAD 18AWG GREEN 328.1' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-9-100CT2837-9-100TEST LEAD 18AWG WHITE 328.1' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2882-4-50CT2882-4-50TEST LEAD 13AWG 1000V YEL 164' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-5-50CT2882-5-50TEST LEAD 13AWG 1000V GREEN 164'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2880-4-100CT2880-4-100TEST LEAD 17AWG 1000V YEL 328.1'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-5-100CT2880-5-100TEST LEAD 17AWG GREEN 328.1' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-6-100CT2880-6-100TEST LEAD 17AWG 1000V BLU 328.1'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-9-100CT2880-9-100TEST LEAD 17AWG WHITE 328.1' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2881-5-100CT2881-5-100TEST LEAD 15AWG GREEN 328.1' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2882-4-100CT2882-4-100TEST LEAD 13AWG 1000V YEL 328.1'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-6-100CT2882-6-100TEST LEAD 13AWG 1000V BLU 328.1'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2878-6-10CT2878-6-10TEST LEAD 21AWG 1000V BLU 32.81'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-0-10CT2878-0-10TEST LEAD 21AWG 1000V BLK 32.81'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-9-10CT2878-9-10TEST LEAD 21AWG WHITE 32.81' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-2-10CT2878-2-10TEST LEAD 21AWG 1000V RED 32.81'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-4-10CT2878-4-10TEST LEAD 21AWG 1000V YEL 32.81'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-5-10CT2878-5-10TEST LEAD 21AWG GREEN 32.81' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2879-6-10CT2879-6-10TEST LEAD 20AWG 1000V BLU 32.81'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-9-10CT2879-9-10TEST LEAD 20AWG WHITE 32.81' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-2-10CT2879-2-10TEST LEAD 20AWG 1000V RED 32.81'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-0-10CT2879-0-10TEST LEAD 20AWG 1000V BLK 32.81'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-5-10CT2879-5-10TEST LEAD 20AWG GREEN 32.81' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-4-10CT2879-4-10TEST LEAD 20AWG 1000V YEL 32.81'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2880-9-10CT2880-9-10TEST LEAD 17AWG WHITE 32.81' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-2-10CT2880-2-10TEST LEAD 17AWG 1000V RED 32.81'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-6-10CT2880-6-10TEST LEAD 17AWG 1000V BLU 32.81'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-5-10CT2880-5-10TEST LEAD 17AWG GREEN 32.81' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2881-4-10CT2881-4-10TEST LEAD 15AWG 1000V YEL 32.81'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-9-10CT2881-9-10TEST LEAD 15AWG WHITE 32.81' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-5-10CT2881-5-10TEST LEAD 15AWG GREEN 32.81' Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-6-10CT2881-6-10TEST LEAD 15AWG 1000V BLU 32.81'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2882-9-10CT2882-9-10TEST LEAD 13AWG WHITE 32.81' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-4-10CT2882-4-10TEST LEAD 13AWG 1000V YEL 32.81'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-6-10CT2882-6-10TEST LEAD 13AWG 1000V BLU 32.81'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2878-0-50CT2878-0-50TEST LEAD 21AWG 1000V BLACK 164'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2879-0-50CT2879-0-50TEST LEAD 20AWG 1000V BLACK 164'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-6-50CT2879-6-50TEST LEAD 20AWG 1000V BLUE 164' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-9-50CT2879-9-50TEST LEAD 20AWG 1000V WHITE 164'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-2-50CT2879-2-50TEST LEAD 20AWG 1000V RED 164' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2837-4-50CT2837-4-50TEST LEAD 18AWG 1000V YEL 164' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-9-50CT2837-9-50TEST LEAD 18AWG 1000V WHITE 164'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-6-50CT2837-6-50TEST LEAD 18AWG 1000V BLUE 164' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-2-50CT2837-2-50TEST LEAD 18AWG 1000V RED 164' Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-0-50CT2837-0-50TEST LEAD 18AWG 1000V BLACK 164'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-0-100CT2837-0-100TEST LEAD 18AWG 1000V BLK 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2837-2-100CT2837-2-100TEST LEAD 18AWG 1000V RED 328.1'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2882-2-50CT2882-2-50TEST LEAD 13AWG 1000V RED 164' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-0-50CT2882-0-50TEST LEAD 13AWG 1000V BLACK 164'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2880-2-100CT2880-2-100TEST LEAD 17AWG 1000V RED 328.1'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2881-2-100CT2881-2-100TEST LEAD 15AWG 1000V RED 328.1'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2881-4-100CT2881-4-100TEST LEAD 15AWG 1000V YEL 328.1'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2882-2-100CT2882-2-100TEST LEAD 13AWG 1000V RED 328.1'Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2882-9-100CT2882-9-100TEST LEAD 13AWG WHITE 328.1' Test Lead13 AWG651/0.0028"Copper, BareRoHS
CT2880-4-10CT2880-4-10TEST LEAD 17AWG 1000V YEL 32.81'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2878-4-50CT2878-4-50TEST LEAD 21AWG 1000V YEL 164' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-5-50CT2878-5-50TEST LEAD 21AWG 1000V GREEN 164'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-6-50CT2878-6-50TEST LEAD 21AWG 1000V BLUE 164' Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2878-9-50CT2878-9-50TEST LEAD 21AWG 1000V WHITE 164'Test Lead21 AWG104/0.0028"Copper, BareRoHS
CT2879-4-50CT2879-4-50TEST LEAD 20AWG 1000V YEL 164' Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2879-5-50CT2879-5-50TEST LEAD 20AWG 1000V GREEN 164'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2837-5-50CT2837-5-50TEST LEAD 18AWG 1000V GREEN 164'Test Lead18 AWG195/0.0028"Copper, BareRoHS
CT2880-0-50CT2880-0-50TEST LEAD 17AWG 1000V BLACK 164'Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2880-2-50CT2880-2-50TEST LEAD 17AWG 1000V RED 164' Test Lead17 AWG259/0.0028"Copper, BareRoHS
CT2879-2-100CT2879-2-100TEST LEAD 20AWG 1000V RED 328.1'Test Lead20 AWG130/0.0028"Copper, BareRoHS
CT2881-0-50CT2881-0-50TEST LEAD 15AWG 1000V BLACK 164'Test Lead15 AWG392/0.0028"Copper, BareRoHS
CT2880-0-100CT2880-0-100TEST LEAD 17AWG 1000V BLK 328.1'Test Lead17 AWG259/0.0028"Copper, BareRoHS

View in Parametric Search