JPY | USD
Print Print this page
 
STMicroelectronics
STM32G431CB Discovery Kit
STMicroelectronics
STM8 and Triac Demonstration Board
 
STMicroelectronics
STM8S103F2 and T1235T Evaluation Board
  • Images

STM8 and Triac Demonstration Board

STEVAL-IHM041V1 Universal Motor Driver with Speed Control Based on the STM8 and Triac (US Version)

STMicroelectronics

The STEVAL-IHM041V1 demonstration board is a Triac-based phase angle control for universal motor speed control using an STM8S103F3P6, 8-bit microcontroller, to set the conduction angle of the Triac. The STEVAL-IHM041V1 demonstration board may be operated in either open loop mode or in closed loop speed control mode, with an AC tach, Hall sensor or opto-sensor feedback. The open loop mode may also be used as a lamp dimmer. The STEVAL-IHM041V1 demonstration board is designed to operate from a 120 V/60 Hz mains, but may be easily modified to operate on other mains voltages by changing components in the power supply and motor voltage sensing circuits. Suggested component values for 230 V/50 Hz mains voltages are shown in the relevant bill of materials.

Features
  • Input voltage 120 V/60 Hz
  • Motor current: 7 A RMS
  • Phase control for universal motor drive
  • Open loop or closed loop speed regulation
  • Voltage and current sensing, for sensorless operation (optional)
  • Debug outputs
  • AC tach, Hall sensor or opto-sensor for speed feedback
Specifications
  • Embedded:Yes, MCU, 8-Bit
  • Function:Motor Controller/Driver
  • Secondary Attributes:On-Board LEDs
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:STM8S103F3P6
Parts
Associated Product
STMicroelectronics Comparators - 2 elements
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Comparators-Number of Elements - 2
STMicroelectronics Alternistor Triacs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Thyristors-Triacs-Alternistors - Snubberless
STMicroelectronics General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-General Purpose-2 Circuits
STMicroelectronics 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
STMicroelectronics STM8S
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-STM8