JPY | USD
Print Print this page
 
Silicon Labs
Tiny Gecko
STMicroelectronics
STM32 F1
 
STMicroelectronics
STM32 F2

STM32 F1

32-Bit ARM® Cortex®-M3

STMicroelectronics

The STM32 F1 is a series of mainstream MCUs covering the needs of a large variety of applications in the industrial, medical and consumer markets. With this series of products, ST has pioneered the world of ARM® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. The series consists of five product lines which are pin-to-pin, peripheral and software compatible.

Product Description

The STM32 family of 32-bit Flash microcontrollers based on the ARM Cortex®-M processor is designed to offer degrees of freedom to MCU users. It offers 32 bit product range that combines high performance, real time capabilities, digital signal processing, and low power, low-voltage operation, while maintaining full integration and ease of development. The unparalleled and large range of STM32 devices, based on an industry standard core and accompanied by a vast choice of tools and software, makes this family of products the ideal choice, both for small projects and for entire platform decisions.

Specifications
  • Core Processor:ARM® Cortex®-M3
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:26 ~ 112
  • Oscillator Type:Internal
  • Package / Case:36-VFQFN Exposed Pad ~ 144-LQFP
  • Program Memory Type:FLASH
  • Speed:24MHz ~ 72MHz
  • Voltage - Supply (Vcc/Vdd):2V ~ 3.6V
Parts

View in Parametric Search

STM32F100RCT6BTRSTM32F100RCT6BTRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F105R8T6STM32F105R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F100RCT6BSTM32F100RCT6BIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103TBU6STM32F103TBU6IC MCU 32BIT 128KB FLASH 36FPN ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F103RCT7STM32F103RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZGH6STM32F103ZGH6IC MCU 32BIT 1MB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F100C8T6BTRSTM32F100C8T6BTRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100R8T6BTRSTM32F100R8T6BTRIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F105R8T6TRSTM32F105R8T6TRIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103TBU6TRSTM32F103TBU6TRIC MCU 32BIT 128KB FLASH 36FPN ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F100C4T6BSTM32F100C4T6BIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100C8T6BSTM32F100C8T6BIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F105RCT6TRSTM32F105RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103VCT6TRSTM32F103VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F105VCT6TRSTM32F105VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F103T6U6ASTM32F103T6U6AIC MCU 32BIT 32KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F103C6T6ASTM32F103C6T6AIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100RBT6BSTM32F100RBT6BIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103T8U6STM32F103T8U6IC MCU 32BIT 64KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F101CBT6STM32F101CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F103C8T6STM32F103C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F103R8T6STM32F103R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103CBT6STM32F103CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F103CBT7STM32F103CBT7IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F101RCT6STM32F101RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103RBT6STM32F103RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103RCT6STM32F103RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZET6TRSTM32F103ZET6TRIC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F105RCT6STM32F105RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F107RBT6STM32F107RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103VBT6STM32F103VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103ZGH6TRSTM32F103ZGH6TRIC MCU 32BIT 1MB FLASH 144LFBGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F105RCT7STM32F105RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103VCT6STM32F103VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F107RCT6STM32F107RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F105VCT6STM32F105VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F105VCT7STM32F105VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F107VCT6STM32F107VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F103RET6STM32F103RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103RET7STM32F103RET7IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103RFT6STM32F103RFT6IC MCU 32BIT 768KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103VET7STM32F103VET7IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103ZET6STM32F103ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F103RGT6STM32F103RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZET7STM32F103ZET7IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F103RGT7STM32F103RGT7IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZFT6STM32F103ZFT6IC MCU 32BIT 768KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F103ZGT6STM32F103ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F100C6T6BSTM32F100C6T6BIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F103RBT7TRSTM32F103RBT7TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F101C6T6ASTM32F101C6T6AIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100R8T6BSTM32F100R8T6BIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101C8T6STM32F101C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F101R8T6STM32F101R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103R6T6ASTM32F103R6T6AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F102CBT6STM32F102CBT6IC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F103C8T7STM32F103C8T7IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F103CBU6STM32F103CBU6IC MCU 32BIT 128KB FLASH 48QFPN ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32F103V8T6STM32F103V8T6IC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F105VBT6STM32F105VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F100RET6BSTM32F100RET6BIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F107VBT6STM32F107VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F103RDT6STM32F103RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F107RCT7STM32F107RCT7IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103ZCT6STM32F103ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F107VCH6STM32F107VCH6IC MCU 32BIT 256KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LFBGARoHS
STM32F103ZCT7STM32F103ZCT7IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F105RCT6VSTM32F105RCT6VIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103VEH6STM32F103VEH6IC MCU 32BIT 512KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F101VGT6STM32F101VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103ZEH6STM32F103ZEH6IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F100C4T7BSTM32F100C4T7BIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100R4T6BSTM32F100R4T6BIC MCU 32BIT 16KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100C8T7BSTM32F100C8T7BIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100R6T6BSTM32F100R6T6BIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101T8U6STM32F101T8U6IC MCU 32BIT 64KB FLASH 36VFQFPNARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART36-VFQFN Exposed PadRoHS
STM32F100V8T6BSTM32F100V8T6BIC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F102C8T6STM32F102C8T6IC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100VBT6BSTM32F100VBT6BIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100VCT6BSTM32F100VCT6BIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103VBT7STM32F103VBT7IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F100VET6BSTM32F100VET6BIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100VDT6BSTM32F100VDT6BIC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100ZCT6BSTM32F100ZCT6BIC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART144-LQFPRoHS
STM32F103VBH6STM32F103VBH6IC MCU 32BIT 128KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F101T6U6ASTM32F101T6U6AIC MCU 32BIT 32KB FLASH 36VFQFPNARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART36-VFQFN Exposed PadRoHS
STM32F100R8H6BSTM32F100R8H6BIC MCU 32BIT 64KB FLASH 64BGA ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-TFBGARoHS
STM32F100R8T7BSTM32F100R8T7BIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103C6T7ASTM32F103C6T7AIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F102R8T6STM32F102R8T6IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F101R6T6ASTM32F101R6T6AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100RBH6BSTM32F100RBH6BIC MCU 32BIT 128KB FLASH 64TFBGAARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-TFBGARoHS
STM32F100RDT6BSTM32F100RDT6BIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103RBH6STM32F103RBH6IC MCU 32BIT 128KB FLASH 64BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-TFBGARoHS
STM32F101RDT6STM32F101RDT6IC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101VDT6STM32F101VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103VDT6STM32F103VDT6IC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F101VET6STM32F101VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F101RGT6STM32F101RGT6IC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103VFT7STM32F103VFT7IC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F100VBT6BTRSTM32F100VBT6BTRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100RCT6TRSTM32F100RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101C4T6ASTM32F101C4T6AIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F102C4T6ASTM32F102C4T6AIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100CBT7BSTM32F100CBT7BIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F103T6U7ASTM32F103T6U7AIC MCU 32BIT 32KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F100RCT6STM32F100RCT6IC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100VBT7BSTM32F100VBT7BIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100VCT6STM32F100VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F101VBT6STM32F101VBT6IC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103TBU7STM32F103TBU7IC MCU 32BIT 128KB FLASH 36FPN ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F105VBH6STM32F105VBH6IC MCU 32BIT 128KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LFBGARoHS
STM32F103VBH7STM32F103VBH7IC MCU 32BIT 128KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F103RBH7STM32F103RBH7IC MCU 32BIT 128KB FLASH 64BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-TFBGARoHS
STM32F101VCT6STM32F101VCT6IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103VCH6STM32F103VCH6IC MCU 32BIT 256KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F103VEH7STM32F103VEH7IC MCU 32BIT 512KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F103ZFH6STM32F103ZFH6IC MCU 32BIT 768KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F103VGT7STM32F103VGT7IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F100C4T6BTRSTM32F100C4T6BTRIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100C6T6BTRSTM32F100C6T6BTRIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F101R4T6ASTM32F101R4T6AIC MCU 32BIT 16KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100C8T7BTRSTM32F100C8T7BTRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F102R4T6ASTM32F102R4T6AIC MCU 32BIT 16KB FLASH 64LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F101C8T6TRSTM32F101C8T6TRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F102R6T6ASTM32F102R6T6AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F100CBT6BTRSTM32F100CBT6BTRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F101C8U6STM32F101C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-UFQFN Exposed PadRoHS
STM32F103C6T6ATRSTM32F103C6T6ATRIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100V8T6BTRSTM32F100V8T6BTRIC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F100CBT7BTRSTM32F100CBT7BTRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F101R8T6TRSTM32F101R8T6TRIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101CBT6TRSTM32F101CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100RBT6BTRSTM32F100RBT6BTRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103T8U6TRSTM32F103T8U6TRIC MCU 32BIT 64KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F103C8T6TRSTM32F103C8T6TRIC MCU 32BIT 64KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F101V8T6STM32F101V8T6IC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103R8T6TRSTM32F103R8T6TRIC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103CBU6TRSTM32F103CBU6TRIC MCU 32BIT 128KB FLASH 48QFPN ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-UFQFN Exposed PadRoHS
STM32F103CBT6TRSTM32F103CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100VCT6BTRSTM32F100VCT6BTRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F101RCT6TRSTM32F101RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101VCT6TRSTM32F101VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103RCY6TRSTM32F103RCY6TRIC MCU 32BIT 256KB FLASH 64WLCSPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-UFBGA, WLCSPRoHS
STM32F103RBT6TRSTM32F103RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103V8T6TRSTM32F103V8T6TRIC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F101RDT6TRSTM32F101RDT6TRIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103RCT6TRSTM32F103RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F100RDT6BTRSTM32F100RDT6BTRIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100RET6BTRSTM32F100RET6BTRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F100VDT6BTRSTM32F100VDT6BTRIC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103VBT6TRSTM32F103VBT6TRIC MCU 32BIT 128KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103RCT7TRSTM32F103RCT7TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFP
STM32F103RDY6TRSTM32F103RDY6TRIC MCU 32BIT 384KB FLASH 64WLCSPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-UFBGA, WLCSPRoHS
STM32F101RET6STM32F101RET6IC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101RET6TRSTM32F101RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F107RCT6TRSTM32F107RCT6TRIC MCU 32BIT 256KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F100ZET6BSTM32F100ZET6BIC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART144-LQFPRoHS
STM32F103REY6TRSTM32F103REY6TRIC MCU 32BIT 512KB FLASH 64WLCSPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-UFBGA, WLCSPRoHS
STM32F103ZCH6STM32F103ZCH6IC MCU 32BIT 256KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F103ZCT6TRSTM32F103ZCT6TRIC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F107VCT6TRSTM32F107VCT6TRIC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F103VDH6TRSTM32F103VDH6TRIC MCU 32BIT 384KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F103RET6TRSTM32F103RET6TRIC MCU 32BIT 512KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F101VFT6TRSTM32F101VFT6TRIC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F103VET6TRSTM32F103VET6TRIC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103ZDH6STM32F103ZDH6IC MCU 32BIT 384KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F103VFT6STM32F103VFT6IC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103RGT6TRSTM32F103RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZEH6TRSTM32F103ZEH6TRIC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F101ZGT6STM32F101ZGT6IC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART144-LQFPRoHS
STM32F103ZFH6TRSTM32F103ZFH6TRIC MCU 32BIT 768KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F101RFT6STM32F101RFT6IC MCU 32BIT 768KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101VFT6STM32F101VFT6IC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART100-LQFPRoHS
STM32F101TBU6STM32F101TBU6IC MCU 32BIT 128KB FLASH 36FPN ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART36-VFQFN Exposed PadRoHS
STM32F105R8T7STM32F105R8T7IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103V8H6STM32F103V8H6IC MCU 32BIT 64KB FLASH 100LFBGAARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F103T8U7TRSTM32F103T8U7TRIC MCU 32BIT 64KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F105RBT6TRSTM32F105RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F101ZCT6STM32F101ZCT6IC MCU 32BIT 256KB FLASH 144LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART144-LQFPRoHS
STM32F103RDT6TRSTM32F103RDT6TRIC MCU 32BIT 384KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103C4T6ASTM32F103C4T6AIC MCU 32BIT 16KB FLASH 48LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F105RBT6STM32F105RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG64-LQFPRoHS
STM32F103RBT7STM32F103RBT7IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103ZGT6TRSTM32F103ZGT6TRIC MCU 32BIT 1MB FLASH 144LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS
STM32F103VET6STM32F103VET6IC MCU 32BIT 512KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103VGT6STM32F103VGT6IC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103VDT6TRSTM32F103VDT6TRIC MCU 32BIT 384KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103T8U7STM32F103T8U7IC MCU 32BIT 64KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F103VFT6TRSTM32F103VFT6TRIC MCU 32BIT 768KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F107VCT7STM32F107VCT7IC MCU 32BIT 256KB FLASH 100LQFPARM® Cortex®-M332-Bit72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F102C6T6ASTM32F102C6T6AIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB48-LQFPRoHS
STM32F100CBT6BSTM32F100CBT6BIC MCU 32BIT 128KB FLASH 48LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F103RFT6TRSTM32F103RFT6TRIC MCU 32BIT 768KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F102RBT6STM32F102RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103R8T7STM32F103R8T7IC MCU 32BIT 64KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F105V8T6STM32F105V8T6IC MCU 32BIT 64KB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-LQFPRoHS
STM32F103ZEH7STM32F103ZEH7IC MCU 32BIT 512KB FLASH 144BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LFBGARoHS
STM32F101C6T6ATRSTM32F101C6T6ATRIC MCU 32BIT 32KB FLASH 48LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART48-LQFPRoHS
STM32F100R6T6BTRSTM32F100R6T6BTRIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F101RBT6TRSTM32F101RBT6TRIC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103VGT6TRSTM32F103VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LQFPRoHS
STM32F103T4U6ASTM32F103T4U6AIC MCU 32BIT 16KB FLASH 36VFQFPNARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB36-VFQFN Exposed PadRoHS
STM32F103R4T6ASTM32F103R4T6AIC MCU 32BIT 16KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F103R6T7ASTM32F103R6T7AIC MCU 32BIT 32KB FLASH 64LQFP ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB64-LQFPRoHS
STM32F101RBT6STM32F101RBT6IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART64-LQFPRoHS
STM32F103VDH6STM32F103VDH6IC MCU 32BIT 384KB FLASH 100BGA ARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB100-LFBGARoHS
STM32F101ZET6STM32F101ZET6IC MCU 32BIT 512KB FLASH 144LQFPARM® Cortex®-M332-Bit36MHzI²C, IrDA, LINbus, SPI, UART/USART144-LQFPRoHS
STM32F103ZDT6STM32F103ZDT6IC MCU 32BIT 384KB FLASH 144LQFPARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB144-LQFPRoHS

View in Parametric Search

Associated Product
STMicroelectronics STEVAL-PCC009V2
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface
Würth Elektronik WE-TI and WE-TIF Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole
Würth Elektronik 768772102
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole
STMicroelectronics STEVAL-ILL048V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers
MikroElektronika MIKROE-2016
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics STM32100B-MCKIT
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STEVAL-IME003V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
Seeed Technology Co., Ltd 101020082
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
STMicroelectronics ESDA  Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-Single Channel-601W to 1500W
STMicroelectronics STEVAL-ILL060V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers
ECS Inc. CSM-7X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
STMicroelectronics STM3210B-MCKIT
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
Equinox Technologies ISP Programmers FS2009USB
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
STMicroelectronics ESDA Transil™ Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-Single Channel-<1W to 500W
STMicroelectronics STEVAL-ILL061V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers
STMicroelectronics STM3210C-SK/RAIS
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
STMicroelectronics STEVAL-SPIN3202
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics USBLC6-2 Series
Category: Power, Circuit Protection-Circuit Protection-TVS (Transient Voltage Suppression)-TVS - Diodes-Surface Mount-2 Channel Array
STMicroelectronics STEVAL-LLL001V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management