JPY | USD
Print Print this page
 
ACL Staticide Inc
Mighty Mask II Fast-Curing Water-Soluble Solder Masking Agent
ACL Staticide Inc
Staticide® Mighty Mask Peelable Solder Masking Agent
 
CAIG Laboratories, Inc.
Etchant Solution
  • Images

Staticide® Mighty Mask Peelable Solder Masking Agent

8691 Staticide® Mighty Mask Peelable Solder Masking Agent

ACL Staticide Inc

ACL Mighty Mask is a fast curing, temporary masking agent designed for a variety of electronics manufacturing applications. It safeguards component-free areas on PCBs during soldering and on components during conformal coating processes. A special heat-resistant compound is added to the latex to provide short-term, high-temperature protection up to 510°F, which makes it ideal for temperature-sensitive components in hand, and wave soldering. In some environments, Mighty Mask’s swift cure time allows for usable, tack-free mask in 20 minutes. This plastic-safe, peelable solder mask removes easily by hand or with tweezers without leaving contaminating or corrosive residues. It is compatible with all cleaning solvents and flux types.

Datasheets:
Features
  • Compatible with rosin, lead-free, and water-soluble fluxes
  • Dries fast, peels off easily
  • Leaves no residue or contaminants
  • Heat stable to: 510°F (265°C)
  • Non-corrosive and safe for metals
  • RoHS compliant
  • Made in USA
Applications:
  • Component-free areas for wave soldering
  • Pin connectors during soldering
  • Temperature-sensitive components during wave soldering
  • Board areas from conformal coating
Specifications
  • Accessory Type:Solder Mask
  • For Use With/Related Products:Printed Circuit Boards
  • Shelf Life:12 Months
  • Storage/Refrigeration Temperature:65°F ~ 70°F (18°C ~ 21°C)
Parts