JPY | USD
Print Print this page
 
Desco
Trustat® Series
SCS
Static Control Smocks
 
Botron Company Inc.
B0948
  • Images

Static Control Smocks

Static Control Smocks

SCS

SCS smocks are designed to be antistatic, low tribocharging, and create a Faraday Cage around the torso and arms of the wearer to protect ESD susceptible items from electrostatic fields generated by charges on the operator’s clothing. Static control garments are intended to attenuate electrostatic fields that may be present on personnel clothing. Smocks meet the requirement for Groundable Static Control Garment System per ANSI/ESD S20.20 required limit of < 3.5 x 107Ω Rtg tested per ANSI/ESD STM2.1 and ESD TR53.

Product Description

While a person may be grounded using a wrist strap or other grounding methods, that does not mean that insulative clothing fabrics can dissipate a charge to that person’s skin and then to ground. Personnel clothing usually is electrically separate or isolated from the body. Groundable Static Control Garment System, Garments that are used to establish the primary ground path for a person shall provide a resistance of less than 35 megohms from the person to the groundable point of the garment [ESD TR20.20-2008 section 5.3.13 Garments]. Smocks are constructed of a lightweight dissipative material, which made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain-link design throughout the material, providing continuous and consistent charge dissipation. All of the seams in the smocks are designed to maintain electrical continuity from panel to panel and from sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1. Smocks incorporate a “hip-to-cuff” grounding feature, which allows for hands-free grounding with no cord attached to the operator’s wrist. This feature allows connection of a ground cord to a 4mm snap stud on the hip. A seam of carbon-suffused threads provides a secure and direct electrical connection from the snap stud on the hip to conductive elastic cuffs. Smocks ground the person when used in this manner. Standard touch testing or continuous monitoring can be used to test the “hip-to-cuff” function.

Specifications
  • Clothing Type:Smock, Jacket Length with Cuffs
  • Material:Polyester
Parts

View in Parametric Search

770101770101SMOCK JACKET DUAL WIRE BLUE S Smock, Jacket Length with CuffsSmallPolyesterBlue
770103770103SMOCK JACKET DUAL WIRE BLUE L Smock, Jacket Length with CuffsLargePolyesterBlue
770104770104SMOCK JACKET DUAL WIRE BLUE XL Smock, Jacket Length with CuffsXLargePolyesterBlue
770024770024SMOCK JACKET W/CUFFS GRAY XL Smock, Jacket Length with CuffsXLargePolyesterGrayRoHS
770023770023SMOCK JACKET W/CUFFS GRAY LARGE Smock, Jacket Length with CuffsLargePolyesterGrayRoHS
770022770022SMOCK JACKET W/CUFFS GRAY MED Smock, Jacket Length with CuffsMediumPolyesterGrayRoHS
770021770021SMOCK JACKET W/CUFFS GRAY SMALL Smock, Jacket Length with CuffsSmallPolyesterGrayRoHS
770012770012SMOCK JACKET W/CUFFS BLUE MED Smock, Jacket Length with CuffsMediumPolyesterBlueRoHS
770013770013SMOCK JACKET W/CUFFS BLUE LARGE Smock, Jacket Length with CuffsLargePolyesterBlueRoHS
770025770025SMOCK JACKET W/CUFFS GRAY 2XL Smock, Jacket Length with Cuffs2XLargePolyesterGrayRoHS
770015770015SMOCK JACKET W/CUFFS BLUE 2XL Smock, Jacket Length with Cuffs2XLargePolyesterBlueRoHS
770100770100SMOCK JACKET DUAL WIRE BLUE XS Smock, Jacket Length with CuffsXSmallPolyesterBlue
770102770102SMOCK JACKET DUAL WIRE BLUE M Smock, Jacket Length with CuffsMediumPolyesterBlue
770105770105SMOCK JACKET DUAL WIRE BLUE 2XL Smock, Jacket Length with Cuffs2XLargePolyesterBlue
770014770014SMOCK JACKET W/CUFFS BLUE XL Smock, Jacket Length with CuffsXLargePolyesterBlueRoHS
770011770011SMOCK JACKET W/CUFFS BLUE SMALL Smock, Jacket Length with CuffsSmallPolyesterBlueRoHS

View in Parametric Search

Associated Product
SCS MagSnap®
Category: Test, Tools, Other Products-Static Control, ESD, Clean Room Products-Static Control Grounding Cords, Straps