JPY | USD
Print Print this page
 
Microchip Technology
Standard Diode
Microsemi Corporation
Standard Diode
 
Microsemi IRE Division
Standard Diode
Specifications
  • Current - Average Rectified (Io):150mA ~ 85A (DC)
  • Current - Reverse Leakage @ Vr:50nA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA ~ 90A
  • Diode Type:Standard
  • Reverse Recovery Time (trr):4ns ~ 2µs
  • Voltage - DC Reverse (Vr) (Max):50V ~ 1000V
  • Voltage - Forward (Vf) (Max) @ If:875mV ~ 1.6V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:50V ~ 1000V
Parts

View in Parametric Search

UPR5E3/TR7UPR5E3/TR7DIODE GEN PURP 50V 2.5A DO216 Standard50V2.5A975mVDO-216AARoHS
1N55521N5552DIODE GEN PURP 600V 3A AXIAL Standard600V3A1.2VB, Axial
UPR20E3/TR7UPR20E3/TR7DIODE GEN PURP 200V 2A POWERMITEStandard200V2A1.25VDO-216AARoHS
1N914UR1N914URDIODE GEN PURP 75V 200MA DO213AAStandard75V200mA1.2VDO-213AA
1N56161N5616DIODE GEN PURP 400V 1A AXIAL Standard400V1A1.3VA, Axial
1N36111N3611DIODE GEN PURP 200V 1A AXIAL Standard200V1A1.1VA, Axial
1N55501N5550DIODE GEN PURP 200V 3A AXIAL Standard200V3A1.2VB, Axial
1N54161N5416DIODE GEN PURP 100V 3A AXIAL Standard100V3A1.5VB, Axial
1N58021N5802DIODE GEN PURP 50V 1A AXIAL Standard50V1A875mVA, Axial
1N5615US1N5615USDIODE GEN PURP 200V 1A D5A Standard200V1A1.6VSQ-MELF, A
1N5809US1N5809USDIODE GEN PURP 100V 3A B-MELF Standard100V3A875mVSQ-MELF, B
1N5804US1N5804USDIODE GEN PURP 100V 1A D5A Standard100V1A875mVSQ-MELF, A
UPR15E3/TR7UPR15E3/TR7DIODE GEN PURP 150V 2.5A DO216 Standard150V2.5A975mVDO-216AARoHS
1N4153-11N4153-1DIODE GEN PURP 50V 150MA DO35 Standard50V150mA880mVDO-204AH, DO-35, Axial
1N56141N5614DIODE GEN PURP 200V 1A AXIAL Standard200V1A1.3VA, Axial
1N58041N5804DIODE GEN PURP 100V 1A AXIAL Standard100V1A875mVA, Axial
1N6643US1N6643USDIODE GEN PURP 50V 300MA D5B Standard50V300mA1.2VSQ-MELF, B
1N5618US1N5618USDIODE GEN PURP 600V 1A D5A Standard600V1A1.3VSQ-MELF, A
1N54201N5420DIODE GEN PURP 600V 3A AXIAL Standard600V3A1.5VB, Axial
1N5554US1N5554USDIODE GEN PURP 1KV 3A B-MELF Standard1000V3A1.2VSQ-MELF, B
1N55541N5554DIODE GEN PURP 1KV 3A AXIAL Standard1000V3A1.2VB, Axial
UES1106UES1106DIODE GEN PURP 400V 1A AXIAL Standard400V1A1.25VA, Axial
UES1302UES1302DIODE GEN PURP 100V 6A AXIAL Standard100V6A925mVAxialRoHS
UPR60E3/TR7UPR60E3/TR7DIODE GEN PURP 600V 2A POWERMITEStandard600V2A1.6VDO-216AARoHS
1N4454UR-11N4454UR-1DIODE GEN PURP 50V 200MA DO213AAStandard50V200mA (DC)1VDO-213AA
1N5416US1N5416USDIODE GEN PURP 100V 3A D5B Standard100V3A1.5VE-MELF
1N4150-11N4150-1DIODE GEN PURP 50V 200MA DO35 Standard50V200mA1VDO-204AH, DO-35, Axial
1N5802US1N5802USDIODE GEN PURP 50V 1A D5A Standard50V1A875mVSQ-MELF, A
UES1103UES1103DIODE GEN PURP 150V 2.5A AXIAL Standard150V2.5A975mVA, Axial
UES1303UES1303DIODE GEN PURP 150V 6A AXIAL Standard150V6A925mVB, Axial
UES1002UES1002DIODE GEN PURP 100V 1A AXIAL Standard100V1A975mVA, Axial
1N6628US1N6628USDIODE GEN PURP 660V 1.75A A-MELFStandard660V1.75A1.35VSQ-MELF, A
UES1102SMUES1102SMDIODE GEN PURP 100V 2.5A A-MELF Standard100V2.5A-SQ-MELF, A
UPR10E3/TR7UPR10E3/TR7DIODE GEN PURP 100V 2.5A DO216 Standard100V2.5A975mVDO-216AARoHS
1N46071N4607DIODE GEN PURP 85V 200MA DO35 Standard85V200mA1.1VDO-204AH, DO-35, Axial
1N46081N4608DIODE GEN PURP 85V 200MA DO35 Standard85V200mA1.1VDO-204AH, DO-35, Axial
UES1305UES1305DIODE GEN PURP 300V 3A AXIAL Standard300V3A1.25VB, Axial
S30760S30760DIODE GEN PURP 600V 85A DO5 Standard600V85A (DC)-DO-203AB, DO-5, Stud
S3480S3480DIODE GEN PURP 800V 45A DO203AB Standard800V45A1.15VDO-203AB, DO-5, Stud
1N5811US1N5811USDIODE GEN PURP 150V 3A B-MELF Standard150V3A875mVSQ-MELF, B
UFS180JE3/TR13UFS180JE3/TR13DIODE GEN PURP 800V 1A DO214BA Standard800V1A1.2VDO-214BARoHS
1N54181N5418DIODE GEN PURP 400V 3A B-MELF Standard400V3A1.5VSQ-MELF, B
1N5617US1N5617USDIODE GEN PURP 400V 1A D5A Standard400V1A1.6VSQ-MELF, A
1N5616US1N5616USDIODE GEN PURP 400V 1A D5A Standard400V1A1.3VSQ-MELF, A
1N5619US1N5619USDIODE GEN PURP 600V 1A D5A Standard600V1A1.6VSQ-MELF, A
1N58071N5807DIODE GEN PURP 50V 3A AXIAL Standard50V3A875mVB, Axial
CDLL5195CDLL5195DIODE GEN PURP 180V 200MA DO213 Standard180V200mA1VDO-213AA
1N5553US1N5553USDIODE GEN PURP 800V 3A B-MELF Standard800V3A1.2VSQ-MELF, B
1N6663US1N6663USDIODE GEN PURP 600V 500MA D5A Standard600V500mA (DC)1VSQ-MELF, A
1N5417US1N5417USDIODE GEN PURP 200V 3A D5B Standard200V3A1.5VE-MELF
1N5552US1N5552USDIODE GEN PURP 600V 3A D5B Standard600V3A1.2VSQ-MELF, B

View in Parametric Search