JPY | USD
Print Print this page
 
Micro Commercial Co
Standard Diode
Microchip Technology
Standard Diode
 
Microsemi Corporation
Standard Diode
Specifications
  • Current - Average Rectified (Io):15A ~ 500A
  • Current - Reverse Leakage @ Vr:2.5mA ~ 250µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:15A ~ 500A
  • Diode Type:Standard
  • Reverse Recovery Time (trr):19ns ~ 400ns
  • Voltage - DC Reverse (Vr) (Max):200V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.1V ~ 3.5V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 1200V
Parts

View in Parametric Search

APT40DQ60BGAPT40DQ60BGDIODE GEN PURP 600V 40A TO247 Standard600V40A2.4VTO-247-2RoHS
APT30D60BGAPT30D60BGDIODE GEN PURP 600V 30A TO247 Standard600V30A1.8VTO-247-2RoHS
APT30D100BGAPT30D100BGDIODE GEN PURP 1KV 30A TO247 Standard1000V30A2.3VTO-247-2RoHS
APT60D60BGAPT60D60BGDIODE GEN PURP 600V 60A TO247 Standard600V60A1.8VTO-247-2RoHS
APT75DQ120BGAPT75DQ120BGDIODE GEN PURP 1.2KV 75A TO247 Standard1200V75A3.1VTO-247-2RoHS
APTDF400U120GAPTDF400U120GDIODE GEN PURP 1.2KV 450A LP4 Standard1200V450A2.5VLP4RoHS
APT40DQ100BGAPT40DQ100BGDIODE GEN PURP 1KV 40A TO247 Standard1000V40A3VTO-247-2RoHS
APT75DQ60BGAPT75DQ60BGDIODE GEN PURP 600V 75A TO247 Standard600V75A2.5VTO-247-2RoHS
APT60D100BGAPT60D100BGDIODE GEN PURP 1KV 60A TO247 Standard1000V60A2.5VTO-247-2RoHS
APTDF450U60GAPTDF450U60GDIODE GEN PURP 600V 500A LP4 Standard600V500A1.8VLP4RoHS
APT40DQ120BGAPT40DQ120BGDIODE GEN PURP 1.2KV 40A TO247 Standard1200V40A3.3VTO-247-2RoHS
APT60DQ100BGAPT60DQ100BGDIODE GEN PURP 1KV 60A TO247 Standard1000V60A3VTO-247-2RoHS
APT15D100BGAPT15D100BGDIODE GEN PURP 1KV 15A TO247 Standard1000V15A2.3VTO-247-2RoHS
APT60D40BGAPT60D40BGDIODE GEN PURP 400V 60A TO247 Standard400V60A1.5VTO-247-2RoHS
APT30D120BGAPT30D120BGDIODE GEN PURP 1.2KV 30A TO247 Standard1200V30A2.5VTO-247-2RoHS
APT15DQ120BHBGAPT15DQ120BHBGFRED DQ 1200 V 15 A TO-247 Standard1200V15A3.5VTO-247-3
APT60DQ60BGAPT60DQ60BGDIODE GEN PURP 600V 60A TO247 Standard600V60A2.4VTO-247-2RoHS
APTDF500U40GAPTDF500U40GDIODE GEN PURP 400V 500A LP4 Standard400V500A1.5VLP4RoHS
APT15DQ60KGAPT15DQ60KGDIODE GEN PURP 600V 15A TO220 Standard600V15A2.4VTO-220-2RoHS
APT30DQ60KGAPT30DQ60KGDIODE GEN PURP 600V 30A TO220 Standard600V30A2.4VTO-220-2RoHS
APT15DQ120KGAPT15DQ120KGDIODE GEN PURP 1.2KV 15A TO220 Standard1200V15A3.3VTO-220-2RoHS
APT30DQ60BGAPT30DQ60BGDIODE GEN PURP 600V 30A TO247 Standard600V30A2.4VTO-247-2RoHS
APT15DQ60BGAPT15DQ60BGDIODE GEN PURP 600V 15A TO247 Standard600V15A2.4VTO-247-3RoHS
APT15D60KGAPT15D60KGDIODE GEN PURP 600V 15A TO220 Standard600V15A1.8VTO-220-2RoHS
APT30DQ120BGAPT30DQ120BGDIODE GEN PURP 1.2KV 30A TO247 Standard1200V30A3.3VTO-247-2RoHS
APT30D30BGAPT30D30BGDIODE GEN PURP 300V 30A TO247 Standard300V30A1.4VTO-247-2RoHS
APTDF500U20GAPTDF500U20GDIODE GEN PURP 200V 500A LP4 Standard200V500A1.1VLP4RoHS
APT60D120BGAPT60D120BGDIODE GEN PURP 1.2KV 60A TO247 Standard1200V60A2.5VTO-247-2RoHS
APT30D20BGAPT30D20BGDIODE GEN PURP 200V 30A TO247 Standard200V30A1.3VTO-247-2RoHS
APT40DQ120SGAPT40DQ120SGFRED DQ 1200 V 40 A TO-268 Standard1200V40A3.4VTO-268-3, D³Pak (2 Leads + Tab), TO-268AA
APT100D60B2GAPT100D60B2GFRED D 600 V 100 A TO-247 MAX Standard600V100A-TO-247-2

View in Parametric Search