JPY | USD
Print Print this page
 
Kyocera International Inc. Electronic Components
Standard Diode
Littelfuse Inc.
Standard Diode
 
Micro Commercial Co
Standard Diode

Standard Diode

Standard Diode

Littelfuse Inc.

Silicon rectifiers that are excellent for DC phase control applications with motor loads. Isolated mounting tab allows for use in circuits with common anode or common cathode connections.

Features
  • Glass passivated junctions
  • 100 percent DC tested
Applications:
  • AC to DC solid state switches for industrial power tools, exercise equipment, white goods, and commercial appliances.
Specifications
  • Current - Average Rectified (Io):5A ~ 109A
  • Current - Reverse Leakage @ Vr:1mA ~ 650µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 90A
  • Diode Type:Standard
  • Reverse Recovery Time (trr):32ns ~ 4µs
  • Voltage - DC Reverse (Vr) (Max):400V ~ 1600V
  • Voltage - Forward (Vf) (Max) @ If:1.26V ~ 3.75V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:400V ~ 1600V
Parts

View in Parametric Search

DURD560ADURD560ADIODE GEN PURP 600V 5A TO252 Standard600V5A1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
DUR6060WDUR6060WDIODE GEN PURP 600V 60A TO247AC Standard600V60A2VTO-247-2RoHS
DUR60120WDUR60120WDIODE GEN PURP 1.2KV 60A TO247ACStandard1200V60A3.5VTO-247-2RoHS
DUR75120WDUR75120WDIODE GEN PURP 1.2KV 75A TO247ACStandard1200V75A3.5VTO-247-2RoHS
D4020LTPD4020LTPDIODE GEN PURP 400V 12.7A TO220 Standard400V12.7A-TO-220-3 Isolated TabRoHS
D8020LTPD8020LTPDIODE GEN PURP 800V 12.7A TO220 Standard800V12.7A-TO-220-3 Isolated TabRoHS
D6015LTPD6015LTPDIODE GEN PURP 600V 9.5A TO220 Standard600V9.5A1.6VTO-220-3 Isolated TabRoHS
D6025LTPD6025LTPDIODE GEN PURP 600V 15.9A TO220 Standard600V15.9A-TO-220-3 Isolated TabRoHS
D8025LTPD8025LTPDIODE GEN PURP 800V 15.9A TO220 Standard800V15.9A-TO-220-3 Isolated TabRoHS
DSEI25-06ADSEI25-06APOWER DIODE DISCRETES-FRED TO-22Standard600V25A1.31VTO-220-2RoHS
DSEI12-06AS-TUBDSEI12-06AS-TUBPOWER DIODE DISCRETES-FRED TO-26Standard600V14A1.7VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
DSEI12-12AZ-TUBDSEI12-12AZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V11A2.6VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
DSEP12-12BZ-TUBDSEP12-12BZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V12A3.25VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
DSEP12-12AZ-TUBDSEP12-12AZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V12A2.62VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
DSEP30-12BDSEP30-12BPOWER DIODE DISCRETES-FRED TO-24Standard1200V30A3.75VTO-247-2RoHS
DSEP60-12AZ-TUBDSEP60-12AZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V60A2.66VTO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
DSEI120-12AZ-TUBDSEI120-12AZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V109A1.8VTO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
DSEP90-12AZ-TUBDSEP90-12AZ-TUBPOWER DIODE DISCRETES-FRED TO-26Standard1200V90A2.69VTO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
DURF1060DURF1060DIODE GEN PURP 600V 10A ITO220ACStandard600V10A2.2VTO-220-2 Full Pack, Isolated TabRoHS
D6015L52TPD6015L52TPDIODE GEN PURP 600V 9.5A TO220 Standard600V9.5A1.6VTO-220-3 Isolated TabRoHS
DUR30120DUR30120DIODE GEN PURP 1.2KV 30A TO220ABStandard1200V30A2.75VTO-220-3RoHS
D6020LTPD6020LTPDIODE GEN PURP 600V 12.7A TO220 Standard600V12.7A-TO-220-3 Isolated TabRoHS
DSP45-16AZ-TUBDSP45-16AZ-TUBPOWER DIODE DISCRETES-RECTIFIER Standard1600V45A1.26VTO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS

View in Parametric Search