JPY | USD
Print Print this page
 
Knowles Syfer
Hi-Q® Series
Knowles Syfer
StackiCap™ Series
 
Knowles Syfer
StackiCap™, FlexiCap™ Series
  • Images

StackiCap™ Series

Soft Termination, Automotive, Boardflex Sensitive, Surface Mount Multilayer Ceramic Chip Capacitors

Knowles Syfer

Features
Applications:
  • Power supplies
  • Lighting
  • Aerospace electronics
  • High voltage applications
Specifications
  • Applications:Automotive, Boardflex Sensitive
  • Capacitance:.47µF ~ 1µF
  • Features:Soft Termination
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Ratings:AEC-Q200
  • Temperature Coefficient:X7R (2R1)
  • Tolerance:±10%
Parts

View in Parametric Search

2220Y1K00474KETWS22220Y1K00474KETWS2CAP CER 0.47UF 1KV X7R 2220 .47µF±10%1000V (1kV)X7R (2R1)2220 (5750 Metric)
1812Y2500105KSTWS21812Y2500105KSTWS2CAP CER 1UF 250V X7R 1812 1µF±10%250VX7R (2R1)1812 (4532 Metric)
2220Y6300105KETWS22220Y6300105KETWS2CAP CER 1UF 630V X7R 2220 1µF±10%630VX7R (2R1)2220 (5750 Metric)

View in Parametric Search