Print Print this page
 
Nidec Copal Electronics
ST2 Series
Nidec Copal Electronics
ST4 Series
 
Nidec Copal Electronics
ST5 Series

ST4 Series

1/4W, 20% Tolerance, Rectangular and Square Trimmer Potentiometers

Nidec Copal Electronics

Single Turn, Cermet, Sealed, Trimmer Potentiometer

Product Description

Copal Electronics brings extensive thick film technology, lead connection technology, contact sealing technology, wiper technology, and others to its lineup of cermet trimmer potentiometers. Keeping pace with advances in information equipment, IC, LSI, microcomputer control and other advances, increased functions, and miniaturization of equipment, copal Electronics cermet trimmer potentiometers come in an increasing number of variations from through hole pin types, to surface mount and chip types, responding to the needs of a wide range of equipment.

Copal Electronics cermet trimmer potentiometers cover a wide range of manufacturing conditions and use environments, with sealed construction for higher reliability. Copal Electronics provides an extremely thin and compact trimmer on your surface mount board. O-ring sealing and high temperature resistance allow to handle this component with the same soldering and cleaning methods of other SMD's.

Features
  • Automatic mounting is possible (taping)
  • Flow/reflow soldering is possible
  • Sealed construction (washable)
  • Stopper structure prevents terminal pin from being open
  • Cross slot rotor suitable for automatic adjustment
Applications:
  • Industrial equipment
  • Medical equipment
  • Measurement equipment
  • Pneumatic equipment
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:1.0
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.25W, 1/4W
  • Resistance:50 Ohms ~ 1 MOhms
  • Resistive Material:Cermet
  • Tolerance:±20%
Parts

View in Parametric Search

ST4ETA500ST4ETA500TRIMMER 50 OHM 0.25W J LEAD TOP 50 Ohms0.25W, 1/4W±20%±250ppm/°CRoHS
ST4ETB500ST4ETB500TRIMMER 50 OHM 0.25W GW TOP ADJ 50 Ohms0.25W, 1/4W±20%±250ppm/°CRoHS
ST4ETB101ST4ETB101TRIMMER 100 OHM 0.25W GW TOP ADJ100 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA101ST4ETA101TRIMMER 100 OHM 0.25W J LEAD TOP100 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA201ST4ETA201TRIMMER 200 OHM 0.25W J LEAD TOP200 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB201ST4ETB201TRIMMER 200 OHM 0.25W GW TOP ADJ200 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB501ST4ETB501TRIMMER 500 OHM 0.25W GW TOP ADJ500 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA501ST4ETA501TRIMMER 500 OHM 0.25W J LEAD TOP500 Ohms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA102ST4ETA102TRIMMER 1K OHM 0.25W J LEAD TOP 1 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB102ST4ETB102TRIMMER 1K OHM 0.25W GW TOP ADJ 1 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB202ST4ETB202TRIMMER 2K OHM 0.25W GW TOP ADJ 2 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA202ST4ETA202TRIMMER 2K OHM 0.25W J LEAD TOP 2 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA502ST4ETA502TRIMMER 5K OHM 0.25W J LEAD TOP 5 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB502ST4ETB502TRIMMER 5K OHM 0.25W GW TOP ADJ 5 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA103ST4ETA103TRIMMER 10K OHM 0.25W J LEAD TOP10 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB103ST4ETB103TRIMMER 10K OHM 0.25W GW TOP ADJ10 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA203ST4ETA203TRIMMER 20K OHM 0.25W J LEAD TOP20 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB203ST4ETB203TRIMMER 20K OHM 0.25W GW TOP ADJ20 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB503ST4ETB503TRIMMER 50K OHM 0.25W GW TOP ADJ50 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA503ST4ETA503TRIMMER 50K OHM 0.25W J LEAD TOP50 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB104ST4ETB104TRIMMER 100K OHM 0.25W GW TOP 100 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA104ST4ETA104TRIMMER 100KOHM 0.25W J LEAD TOP100 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETB204ST4ETB204TRIMMER 200K OHM 0.25W GW TOP 200 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA204ST4ETA204TRIMMER 200KOHM 0.25W J LEAD TOP200 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA504ST4ETA504TRIMMER 500KOHM 0.25W J LEAD TOP500 kOhms0.25W, 1/4W±20%±100ppm/°CRoHS
ST4ETA105ST4ETA105TRIMMER 1M OHM 0.25W J LEAD TOP 1 MOhms0.25W, 1/4W±20%±100ppm/°CRoHS

View in Parametric Search