Print Print this page
 
Soberton Inc.
PT Series
Soberton Inc.
ST Series
 
Soberton Inc.
WST Series

ST Series

Magnetic Audio Transducers, Externally Driven, Zero-Peak Signal Input Type

Soberton Inc.

ST series offers a transducer, externally driven with magnetic technology. Zero-peak Signal input type, surface mounting type and continuous operating mode.

Features
  • Termination solder pads
  • Nonwashable
  • Reflowable SMD type
Applications :
  • Consumer electronics
  • Home appliances
  • Alarm
  • Audible medical devices
  • Hand held meters and test equipment
  • Control panels/Thermostats
Specifications
  • Current - Supply:70mA ~ 110mA
  • Driver Circuitry:Transducer, Externally Driven
  • Frequency:2.3kHz ~ 4kHz
  • Input Type:Zero-Peak Signal
  • Mounting Type:Surface Mount
  • Operating Mode:Single Tone
  • Packaging:Tape & Reel (TR)
  • Technology:Magnetic
  • Termination:Solder Pads
  • Voltage - Rated:3V ~ 5V
Parts

View in Parametric Search

ST-025BHST-025BHAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-03CHST-03CHAUDIO MAGNETIC XDCR 4-6V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal5V
ST-03BHST-03BHAUDIO MAGNETIC XDCR 2.5-4.5V SMDTape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-04CHST-04CHAUDIO MAGNETIC XDCR 4-6V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal5V
ST-03BLST-03BLAUDIO MAGNETIC XDCR 2.5-4.5V SMDTape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-04BTST-04BTAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-0402TST-0402TAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-0402SST-0402SAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-04BH-PST-04BH-PAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-04BLST-04BLAUDIO MAGNETIC XDCR 4-6V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal5V
ST-1411ST-1411AUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-025BLAST-025BLAAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-025BLST-025BLAUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-0503ST-0503AUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-025BTST-025BTAUDIO MAGNETIC XDCR 2.5-4.5V SMDTape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3.6V
ST-0503-3ST-0503-3AUDIO MAGNETIC XDCR 2-4V SMD Tape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V
ST-0502ST-0502BUZZER, 75DB, 5.2MM X 5.2MM X 2MTape & Reel (TR)Transducer, Externally DrivenZero-Peak Signal3V

View in Parametric Search