Print Print this page
 
STMicroelectronics
USB Type-C™ to DisplayPort™ Adapter
System-On-Chip (SOC) Technologies Inc.
SOC MPEG Codec Evaluation Kits
 
Texas Instruments
BUF08821 Evaluation Module
System-On-Chip (SOC) Technologies Inc.

SOC MPEG Codec Evaluation Kits

SOC MPEG Codec Evaluation Kits

System-On-Chip (SOC) Technologies Inc.

SOC provides evaluation kits for evaluating the MPEG codec IP cores, modules, and chipsets. The evaluation kits can also be used as product development platforms. The kits include: FMC-MCM-1000, VTR-1000, VTR-2000, and VTR-4000 For evaluation, SOC pre-loads the firmware and I/O drivers for the evaluation kits and makes them plug-and-play before shipping, which make it very easy for the users to test the SOC MPEG IP cores, codec modules, or chipsets. For product development uses, customers can license the firmware and I/O drivers, in netlist IP cores (such as the network stack) or I/O driver source codes, which allows the users to integrate the IPs into their products.

Specifications
  • Embedded:Yes
  • Supplied Contents:Board(s)
  • Type:Video
Parts

View in Parametric Search

EC-V-H264-8B-30-1080-EVXC-ZLEC-V-H264-8B-30-1080-EVXC-ZLKIT EVAL VTRS1000 ENC V 8/30 VideoVideo EncoderYes-RoHS
DC-V-H264-8B-30-1080-EVXC-ZLDC-V-H264-8B-30-1080-EVXC-ZLKIT EVAL VTR-S1000 DEC V 8/30 VideoVideo DecoderYes-RoHS
EC-VA-H264-10B-60-1080-EVXC-ZLEC-VA-H264-10B-60-1080-EVXC-ZLKIT EVAL VTRS1000 ENC AV 10/60 VideoVideo EncoderYes-RoHS
DC-VA-H264-10B-60-1080-EVXC-ZLDC-VA-H264-10B-60-1080-EVXC-ZLKIT EVAL VTR-S1000 DEC AV 10/60 VideoVideo DecoderYes-RoHS
EC-V-H264-8B-30-1080-EVXC-SLEC-V-H264-8B-30-1080-EVXC-SLKIT EVAL VTRS1000 ENC V 8/30 VideoVideo EncoderYes-RoHS
DC-V-H264-8B-30-1080-EVXC-SLDC-V-H264-8B-30-1080-EVXC-SLKIT EVAL VTR-S1000 DEC V 8/30 VideoVideo DecoderYes-RoHS

View in Parametric Search