JPY | USD
Print Print this page
 
TDK Corporation
SME1B Series
TDK Corporation
SME3B Series
 
TDK Corporation
SNE1B Series

SME3B Series

Serial ATA (SATA)II Gen.2 :3.0Gbps SSD mSATA Type

TDK Corporation

For Netbooks, Smartphones, E-book Readers, Multifunction Printers (MFP), Factory Automation Systems, Smart Grid Systems, Smart Meters, Cloud Computing Systems, Thin Client PCs, Data Servers, Enterprise-Class Server, Communication and Broadcasting Equipment.

Specifications
  • Current - Max:365mA
  • Form Factor:mSATA
  • Memory Size:512MB ~ 8GB
  • Memory Type:FLASH - NAND (SLC)
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:50.80mm x 29.85mm
  • Speed - Read:105MB/s
  • Speed - Write:60MB/s
  • Type:SATA II
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

SME3B512MTNAWB00SSA0SME3B512MTNAWB00SSA0INDUSTRIAL SSD, 512MB, MSATA, SL512MBFLASH - NAND (SLC)mSATA105MB/sRoHS
SME3B001GTNAWB00SSA0SME3B001GTNAWB00SSA0INDUSTRIAL SSD, 1GB, MSATA, SLC,1GBFLASH - NAND (SLC)mSATA105MB/sRoHS
SME3B002GTNBWB00SSA0SME3B002GTNBWB00SSA0INDUSTRIAL SSD, 2GB, MSATA, SLC,2GBFLASH - NAND (SLC)mSATA105MB/sRoHS
SME3B004GTNBWB00SSA0SME3B004GTNBWB00SSA0INDUSTRIAL SSD, 4GB, MSATA, SLC,4GBFLASH - NAND (SLC)mSATA105MB/sRoHS
SME3B008GTNDWB00SSA0SME3B008GTNDWB00SSA0INDUSTRIAL SSD, 8GB, MSATA, SLC,8GBFLASH - NAND (SLC)mSATA105MB/sRoHS

View in Parametric Search