JPY | USD
Print Print this page
 
MEAN WELL USA Inc.
SFTN01 Series
MEAN WELL USA Inc.
SMA01 Series
 
MEAN WELL USA Inc.
SMT01 Series
  • Images

SMA01 Series

1W DC to DC Unregulated Single Output Converter

MEAN WELL USA Inc.

Features
  • Built in EMI filter
  • Internal SMD technology
  • 1500VDC I/O isolation
  • Dual in line package
  • Built in EMI filter
  • Industry standard pinout
  • Cooling by free air convection
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:75% ~ 80%
  • Features:OCP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 90°C (With Derating)
  • Package / Case:7-DIP Module, 4 Leads
  • Power (Watts):1W
  • Size / Dimension:0.50" L x 0.40" W x 0.28" H (12.7mm x 10.2mm x 7.1mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:1500V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

SMA01N-09SMA01N-09DC DC CONVERTER 9V 1W Isolated Module121.6V26.4V7-DIP Module, 4 LeadsRoHS
SMA01N-05SMA01N-05DC DC CONVERTER 5V 1W Isolated Module121.6V26.4V7-DIP Module, 4 LeadsRoHS
SMA01L-09SMA01L-09DC DC CONVERTER 9V 1W Isolated Module14.5V5.5V7-DIP Module, 4 LeadsRoHS
SMA01M-15SMA01M-15DC DC CONVERTER 15V 1W Isolated Module110.8V13.2V7-DIP Module, 4 LeadsRoHS
SMA01M-09SMA01M-09DC DC CONVERTER 9V 1W Isolated Module110.8V13.2V7-DIP Module, 4 LeadsRoHS
SMA01M-05SMA01M-05DC DC CONVERTER 5V 1W Isolated Module110.8V13.2V7-DIP Module, 4 LeadsRoHS
SMA01L-05SMA01L-05DC DC CONVERTER 5V 1W Isolated Module14.5V5.5V7-DIP Module, 4 LeadsRoHS
SMA01L-12SMA01L-12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V7-DIP Module, 4 LeadsRoHS
SMA01L-15SMA01L-15DC DC CONVERTER 15V 1W Isolated Module14.5V5.5V7-DIP Module, 4 LeadsRoHS
SMA01M-12SMA01M-12DC DC CONVERTER 12V 1W Isolated Module110.8V13.2V7-DIP Module, 4 LeadsRoHS
SMA01N-15SMA01N-15DC DC CONVERTER 15V 1W Isolated Module121.6V26.4V7-DIP Module, 4 LeadsRoHS
SMA01N-12SMA01N-12DC DC CONVERTER 12V 1W Isolated Module121.6V26.4V7-DIP Module, 4 LeadsRoHS

View in Parametric Search