JPY | USD
Print Print this page
 
Daburn Electronics
SM278 Series
Daburn Electronics
SM278 Series
 
Essentra Components
HST Series
  • Images

SM278 Series

Polyolefin Tubing, Dual Wall Adhesive Lined, Fluid Resistant

Daburn Electronics

DAFLEX SM278 is a flexible, large ratio, heat shrinkable tubing with a meltable adhesive liner. When 120°C is applied, the tubing will shrink to 25% of its supplied size (4 to 1). Longitudinal shrinkage is 10% maximum. As the outer wall shrinks, the inner adhesive liner melts and flows. When cooled, it offers protection for a variety of electrical applications as well as "sealed-in" protection from chemicals and oils. Because of its large shrink ratio and adhesive liner, it offers excellent protection for cable repairs and retrofitting.

Specifications
  • Color:Black
  • Features:Adhesive Lined, Fluid Resistant
  • Length:0.500' (152.40mm, 6.00")
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.035" (0.89mm)
  • Shrink Temperature:120°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

SM278-3/16"SM278-3/16"HEATSHRK BLK DL 3/16"X6" 1=50PC Tubing, Flexible4 to 10.500' (152.40mm, 6.00")0.157" (3.99mm)RoHS
SM278-5/16"SM278-5/16"HEATSHRK BLK DL 5/16"X6" 1=50PC Tubing, Flexible4 to 10.500' (152.40mm, 6.00")0.315" (8.00mm)RoHS

View in Parametric Search