JPY | USD
Print Print this page
 
STMicroelectronics
SLLIMM™ Series
STMicroelectronics
SLLIMM™-nano Series
 
Infineon Technologies
Variable Capacitance Diodes
Product Description

This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three halfbridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. SLLIMM™ is a trademark of STMicroelectronics.

Features
  • 600V 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Optimized pinouts for easy board layout
Applications
  • 3-phase inverters for motor drives
  • Dish washers
  • Refrigerator compressors
  • Heating systems
  • Air conditioning fans
  • Draining and recirculation pumps
Specifications
  • Configuration:3 Phase ~ 3 Phase Inverter
  • Current:80mA ~ 3A
  • Voltage:500V ~ 600V
  • Voltage - Isolation:1000VDC ~ 1500Vrms
Parts

View in Parametric Search

STGIPN3H60STGIPN3H60IGBT IPM MODULE 3A 600V NDIP-26LIGBT3 Phase3A600V26-PowerDIP Module (0.846", 21.48mm)RoHS
STGIPN3H60ASTGIPN3H60AIGBT IPM MODULE 3A 600V NDIP-26LIGBT3 Phase3A600V26-PowerDIP Module (0.846", 21.48mm)RoHS
STGIPN3H60ATSTGIPN3H60ATIGBT BIPO 600V 3A DIP IGBT3 Phase Inverter3A600V26-PowerDIP Module (0.846", 21.48mm)RoHS
STGIPN3H60T-HSTGIPN3H60T-HMOD IGBT SLLIMM NANO 26-NDIP IGBT3 Phase3A600V26-PowerDIP Module (0.846", 21.48mm)RoHS
STGIPNS3HD60-HSTGIPNS3HD60-HSLLIMM-NANO SMALL LOW-LOSS INTELIGBT3 Phase Inverter3A600V26-PowerSMD Module, Gull Wing
STGIPNS3H60T-HSTGIPNS3H60T-HSLLIMM-NANO SMALL LOW-LOSS INTELIGBT3 Phase Inverter3A600V26-PowerSMD Module, Gull Wing
STIPN2M50-HSTIPN2M50-HPOWER DRVR MOD 500V 2A 26DIP MODMOSFET3 Phase Inverter2A500V26-PowerDIP Module (0.846", 21.48mm)RoHS
STIPN1M50T-HSTIPN1M50T-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter1A500V26-PowerDIP Module (0.846", 21.48mm)RoHS
STIPN2M50T-HLSTIPN2M50T-HLPOWER DRVR MOD 500V 2A 26DIP MODMOSFET3 Phase Inverter2A500V26-PowerDIP Module (0.573", 14.50mm)RoHS
STIPN2M50T-HSTIPN2M50T-HPOWER DRVR MOD 500V 2A 26DIP MODMOSFET3 Phase Inverter2A500V26-PowerDIP Module (0.846", 21.48mm)RoHS
STIPQ3M60T-HLSTIPQ3M60T-HLPOWER TRANSISTORS MOSFET3 Phase Inverter80mA600V26-PowerDIP Module (0.573", 14.50mm)
STIPQ5M60T-HZSTIPQ5M60T-HZPOWER TRANSISTORS MOSFET3 Phase Inverter80mA600V26-PowerDIP Module (0.846", 21.48mm)
STIPNS1M50SDT-HSTIPNS1M50SDT-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter1A500V26-PowerSMD Module, Gull Wing
STIPNS1M50T-HSTIPNS1M50T-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter1A500V26-PowerSMD Module, Gull Wing
STIPNS2M50-HSTIPNS2M50-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter2A500V26-PowerSMD Module, Gull Wing
STIPNS2M50T-HSTIPNS2M50T-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter2A500V26-PowerSMD Module, Gull Wing
STIPN1M50-HSTIPN1M50-HSLLIMM-NANO SMALL LOW-LOSS INTELMOSFET3 Phase Inverter1A500V26-PowerDIP Module (0.846", 21.48mm)RoHS
STIPQ5M60T-HLSTIPQ5M60T-HLPOWER TRANSISTORS MOSFET3 Phase Inverter80mA600V26-PowerDIP Module (0.573", 14.50mm)

View in Parametric Search

Associated Product
Würth Elektronik WE-TI and WE-TIF Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole
Würth Elektronik 768772102
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STEVAL-IPMNM2N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STEVAL-IHM035V2
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STEVAL-IPMNM1N
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management
STMicroelectronics STEVAL-IPM15B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management