戻る

SLA
SLA Battery Charger
ZEUS Battery Products
Smart 3-Stage
Specifications
- Battery Cell Size:6V ~ 12V
- Battery Chemistry:Lead Acid
- Charge Current - Max:300mA ~ 1.8A
- Charge Time:8 Hrs
- Features:LED Indicator
- Mounting Type:Desktop
- Number of Cells:1
- Operating Temperature:-10°C ~ 40°C
- Power - Max:10W ~ 30W
- Termination Style:Alligator Clips
- Type:Desktop
- Voltage - Input:90 ~ 264VAC
- Voltage - Nominal:7V ~ 13.8V
Parts
![]() | PCCG-SLA12V1800 | BATT CHARGER DESKTOP 13.8V 1.8A | Desktop | Lead Acid | 12V | 1 | ![]() |
![]() | PCCG-SLA6V300 | BATT CHARGER DESKTOP 7V 300MA | Desktop | Lead Acid | 6V | 1 | ![]() |
Associated Product
![]()
Category:
Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
|