JPY | USD
Print Print this page
 
SparkFun Electronics
Dual 7-Segment Display - LED (RGB)
Stanley Electric Co
Single Digit LED Display
 
SunLED
0.2in 1-Digit 7-Segment Surface Mount Display
  • Images

Single Digit LED Display

Seven Segment Single Digit LED Display

Stanley Electric Co

Stanley's numeric displays which incorporate super-bright LEDs produce vivid, brilliant displays. Emitted colors available are green and red. Display types include segment type with character heights from 7.5mm to 25mm with one or two digits.

Features
  • Each color has anode common and cathode common respectively
  • A black case and a gray case are available
  • Lead–free soldering compatible
Specifications
  • Current - Test:5mA ~ 10mA
  • Display Type:7-Segment
  • Number of Characters:1
  • Power Dissipation (Max):37mW
  • Voltage - Forward (Vf) (Typ):1.9V ~ 2V
Parts

View in Parametric Search

NAG131SPH-FNAG131SPH-FDISPLAY 7SEG 0.31" SGL GRN 10DIP10.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)0.31" (8.00mm)7-Segment10-DIP (0.209", 5.30mm)RoHS
NAR131SH-FNAR131SH-FDISPLAY 7SEG 0.31" SGL RED 10DIP10.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)0.31" (8.00mm)7-Segment10-DIP (0.209", 5.30mm)RoHS
NAR161H-FNAR161H-FDISPLAY 7-SEG 0.6" SGL RED 10DIP10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.60" (15.24mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
NAR141SH-FNAR141SH-FDISPLAY 7-SEG 0.4" SGL RED 10DIP10.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS

View in Parametric Search