JPY | USD
Print Print this page
 
Infineon Technologies
3rd Generation thinQ!™ SiC Schottky Diode
Littelfuse Inc.
Silicon Carbide Schottky Diode
 
Microsemi Power Products Group
Zero Recovery Silicon Carbide Schottky Diode
Features
  • Positive temperature coefficient for safe operation and ease of paralleling
  • 175°C maximum operating junction temperature
  • Enhanced surge capability
  • Extremely fast, temperature-independent switching behavior
  • Dramatically reduced switching losses compared to Si bipolar diodes
Applications
  • Boost diodes in power factor correction
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Solar inverters
  • Industrial motor drives
Specifications
  • Current - Average Rectified (Io):5A (DC) ~ 54.5A (DC)
  • Current - Reverse Leakage @ Vr:50µA ~ 190µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 20A
  • Diode Type:Silicon Carbide Schottky
  • Reverse Recovery Time (trr):0ns
  • Speed:No Recovery Time > 500mA (Io)
  • Voltage - DC Reverse (Vr) (Max):650V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.7V ~ 1.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:650V ~ 1200V
Parts

View in Parametric Search

LSIC2SD120A10LSIC2SD120A10DIODE SCHOTTKY 1.2KV 28A TO220-2Silicon Carbide Schottky1200V28A (DC)1.8VTO-220-2RoHS
LSIC2SD120E40CCLSIC2SD120E40CCSCHOTTKY DIODE SIC 1200V 40A Silicon Carbide Schottky1200V54.5A (DC)1.8VTO-247-3RoHS
LSIC2SD120A05LSIC2SD120A05DIODE SCHOTTKY 1.2KV 17.5A TO220Silicon Carbide Schottky1200V17.5A (DC)1.8VTO-220-2RoHS
LSIC2SD065D06ALSIC2SD065D06ADIODE SCHOTTKY SIC 650V 6A Silicon Carbide Schottky650V18.5A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LSIC2SD065C08ALSIC2SD065C08ASIC SCHOTTKY DIODE 650V 8A TO252Silicon Carbide Schottky650V23A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD065C10ALSIC2SD065C10ASIC SCHOTTKY DIOD 650V 10A TO252Silicon Carbide Schottky650V27A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD065D10ALSIC2SD065D10ADIODE SCHOTTKY SIC 650V 10A Silicon Carbide Schottky650V27A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LSIC2SD120C08LSIC2SD120C08DIODE SIC SCHOTTKY 1200V 8A Silicon Carbide Schottky1200V24.5A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63
LSIC2SD065A06ALSIC2SD065A06ASIC SCHOTTKY DIODE 650V 6A TO220Silicon Carbide Schottky650V18.5A (DC)1.8VTO-220-2RoHS
LSIC2SD065C16ALSIC2SD065C16ASIC SCHOTTKY DIOD 650V 16A TO252Silicon Carbide Schottky650V38A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD065A08ALSIC2SD065A08ASIC SCHOTTKY DIODE 650V 8A TO220Silicon Carbide Schottky650V23A (DC)1.8VTO-220-2RoHS
LSIC2SD065D16ALSIC2SD065D16ADIODE SCHOTTKY SIC 650V 16A Silicon Carbide Schottky650V38A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LSIC2SD065A10ALSIC2SD065A10ASIC SCHOTTKY DIOD 650V 10A TO220Silicon Carbide Schottky650V27A (DC)1.8VTO-220-2RoHS
LSIC2SD120A08LSIC2SD120A08DIODE SIC SCHOTTKY 1200V 8A Silicon Carbide Schottky1200V24.5A (DC)1.8VTO-220-2
LSIC2SD065E12CCALSIC2SD065E12CCADIODE SCHOTTKY SIC 650V 6A DUAL Silicon Carbide Schottky650V18.5A (DC)1.8VTO-247-3RoHS
LSIC2SD065A16ALSIC2SD065A16ASIC SCHOTTKY DIOD 650V 16A TO220Silicon Carbide Schottky650V38A (DC)1.8VTO-220-2RoHS
LSIC2SD120D15LSIC2SD120D15SCHOTTKY DIODE SIC 1200V 15A Silicon Carbide Schottky1200V44A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LSIC2SD065E16CCALSIC2SD065E16CCADIODE SCHOTTKY SIC 650V 8A DUAL Silicon Carbide Schottky650V23A (DC)1.8VTO-247-3RoHS
LSIC2SD120E10CCLSIC2SD120E10CCSCHOTTKY DIODE SIC 1200V 10A Silicon Carbide Schottky1200V17.5A (DC)1.8VTO-247-3RoHS
LSIC2SD065A20ALSIC2SD065A20ASIC SCHOTTKY DIOD 650V 20A TO220Silicon Carbide Schottky650V45A (DC)1.8VTO-220-2RoHS
LSIC2SD065E20CCALSIC2SD065E20CCADIODE SCHOTTKY SIC 650V 10A DUALSilicon Carbide Schottky650V27A (DC)1.8VTO-247-3RoHS
LSIC2SD120A15LSIC2SD120A15DIODE SIC SCHOTTKY 1200V 15A Silicon Carbide Schottky1200V44A (DC)1.8VTO-220-2
LSIC2SD120E15CCLSIC2SD120E15CCSCHOTTKY DIODE SIC 1200V 15A Silicon Carbide Schottky1200V24.5A (DC)1.8VTO-247-3RoHS
LSIC2SD120A20LSIC2SD120A20DIODE SIC SCHOTTKY 1200V 20A Silicon Carbide Schottky1200V54.5A (DC)1.8VTO-220-2
LSIC2SD120E20CCLSIC2SD120E20CCSCHOTTKY DIODE SIC 1200V 20A Silicon Carbide Schottky1200V28A (DC)1.8VTO-247-3RoHS
LSIC2SD065E40CCALSIC2SD065E40CCADIODE SCHOTTKY SIC 650V 20A DUALSilicon Carbide Schottky650V45A (DC)1.8VTO-247-3RoHS
LSIC2SD120E30CCLSIC2SD120E30CCSCHOTTKY DIODE SIC 1200V 30A Silicon Carbide Schottky1200V44A (DC)1.8VTO-247-3RoHS
LSIC2SD065C06ALSIC2SD065C06ASIC SCHOTTKY DIODE 650V 6A TO252Silicon Carbide Schottky650V18.5A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD120C05LSIC2SD120C05DIODE SCHOTTKY 1.2KV 18.1A TO252Silicon Carbide Schottky1200V18.1A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD120C10LSIC2SD120C10DIODE SCHOTTKY 1.2KV 33A TO252 Silicon Carbide Schottky1200V33A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD120D10LSIC2SD120D10SCHOTTKY DIODE SIC 1200V 10A Silicon Carbide Schottky1200V28A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LSIC2SD065C20ALSIC2SD065C20ASIC SCHOTTKY DIOD 650V 20A TO252Silicon Carbide Schottky650V45A (DC)1.8VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
LSIC2SD120D20LSIC2SD120D20SCHOTTKY DIODE SIC 1200V 20A Silicon Carbide Schottky1200V54.5A (DC)1.8VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
LFUSCD05120ALFUSCD05120ADIODE SC SCHOTTKY 1200V 5A TO220Silicon Carbide Schottky1200V5A (DC)1.7VTO-220-2RoHS

View in Parametric Search

Associated Product
Murata Power Solutions Inc. MGJ2 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W