Print Print this page
 
OSRAM Opto Semiconductors Inc.
Power TOPLED Series
OSRAM Opto Semiconductors Inc.
SIDELED High Power Infrared Emitter
 
OSRAM Opto Semiconductors Inc.
SmartLED® High Power Infrared Emitter
  • Images

SIDELED High Power Infrared Emitter

SIDELED High Power Infrared Emitter

OSRAM Opto Semiconductors Inc.

High Power Infrared LED with short switching time.

Datasheets:
Specifications
  • Current - DC Forward (If) (Max):70mA
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Package / Case:2-SMD, Boomerang ~ 2-SMD, J-Lead
  • Packaging:Tape & Reel (TR)
  • Type:Infrared (IR)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.6V ~ 2.4V
  • Wavelength:860nm ~ 950nm
Parts

View in Parametric Search

SFH 4256SFH 4256EMITTER IR 860NM 70MA SMD Infrared (IR)70mA6.3mW/sr @ 70mA860nm2-SMD, J-Lead
SFH 4244-QR-ZSFH 4244-QR-ZSIDELED Infrared (IR)70mA6.3mW/sr @ 70mA950nm2-SMD, Boomerang
SFH 4256-RSFH 4256-RSIDELED Infrared (IR)70mA10mW/sr @ 100mA860nm2-SMD, Boomerang

View in Parametric Search