JPY | USD
Print Print this page
 
Littelfuse Inc.
N-Channel SiCFET
Microchip Technology
N-Channel SiCFET
 
ON Semiconductor
N-Channel SiCFET
  • Images

N-Channel SiCFET

N-Channel MOSFETs

Microchip Technology

Breakthrough Technology Combines High Performance With Low Losses Silicon Carbide (SiC) semiconductors are an innovative new option for power electronic designers looking for improved system efficiency, smaller form factor and higher operating temperature in products covering industrial, medical, mil-aerospace, aviation and communcation market segments.

Specifications
  • Drain to Source Voltage (Vdss):700V ~ 1200V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:56nC ~ 360nC
  • Input Capacitance (Ciss) (Max) @ Vds:838pF ~ 5960pF
  • Technology:SiCFET (Silicon Carbide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:20V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:700V ~ 1000V
Parts

View in Parametric Search

MSC025SMA120BMSC025SMA120BGEN2 SIC MOSFET 1200V 25MOHM TO-N-ChannelSiCFET (Silicon Carbide)1.2kV103A (Tc)TO-247-3RoHS
MSC015SMA070SMSC015SMA070SGEN2 SIC MOSFET 700V 15MOHM D3PAN-ChannelSiCFET (Silicon Carbide)700V166ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC060SMA070BMSC060SMA070BMOSFET N-CH 700V TO247 N-ChannelSiCFET (Silicon Carbide)700V39A (Tc)TO-247-3RoHS
MSC040SMA120BMSC040SMA120BMOSFET N-CH 1200V TO247 N-ChannelSiCFET (Silicon Carbide)1200V66A (Tc)TO-247-3RoHS
MSC040SMA120JMSC040SMA120JGEN2 SIC MOSFET 1200V 40MOHM SOTN-ChannelSiCFET (Silicon Carbide)1200V53A (Tc)SOT-227-4, miniBLOCRoHS
MSC090SMA070BMSC090SMA070BGEN2 SIC MOSFET 700V 90MOHM TO-2N-ChannelSiCFET (Silicon Carbide)700V-TO-247-3RoHS
MSC090SMA070SMSC090SMA070SGEN2 SIC MOSFET 700V 90MOHM D3PAN-ChannelSiCFET (Silicon Carbide)700V-TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC060SMA070SMSC060SMA070SMOSFET N-CH 700V D3PAK N-ChannelSiCFET (Silicon Carbide)700V37A (Tc)TO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC080SMA120BMSC080SMA120BMOSFET N-CH 1200V TO247 N-ChannelSiCFET (Silicon Carbide)1200V37A (Tc)TO-247-3RoHS
MSC080SMA120JMSC080SMA120JGEN2 SIC MOSFET 1200V 80MOHM SOTN-ChannelSiCFET (Silicon Carbide)1.2kV35ASOT-227-4, miniBLOCRoHS
APT100MC120JCU2APT100MC120JCU2MOSFET N-CH 1200V 143A ISOTOP N-ChannelSiCFET (Silicon Carbide)1200V143A (Tc)SOT-227-4, miniBLOCRoHS
MSC015SMA070BMSC015SMA070BGEN2 SIC MOSFET 700V 15MOHM TO-2N-ChannelSiCFET (Silicon Carbide)700V131A (Tc)TO-247-3RoHS
MSC025SMA120SMSC025SMA120SGEN2 SIC MOSFET 1200V 25MOHM D3PN-ChannelSiCFET (Silicon Carbide)1.2kV100ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
MSC025SMA120JMSC025SMA120JGEN2 SIC MOSFET 1200V 25MOHM SOTN-ChannelSiCFET (Silicon Carbide)1.2kV77A (Tc)SOT-227-4, miniBLOCRoHS
MSC080SMA120SMSC080SMA120SMOSFET N-CH 1200V D3PAK N-ChannelSiCFET (Silicon Carbide)1200V35ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS

View in Parametric Search