JPY | USD
Print Print this page
 
TE Energy & Utilities
EE11
Techflex
Shrinkflex - Flame Retardant
 
Techflex
Shrinkflex Series
  • Images

Shrinkflex - Flame Retardant

Polytetrafluoroethylene (PTFE), Flame Retardant, Solvent Resistant, Heat shrink Tubing

Techflex

2:1 Polytetrafluoroethylene heat shrink tubing has the lowest coefficient of friction of any polymer and possesses a broad temperature range, allowing it to excel equally in extreme cold and hot environments.

Features
  • Shrink temperature 650°F (343°C)
  • Excellent dielectric strength
  • Resistant to all common solvents, acids, and bases
  • High operating temp. up to 500°F (260°C)
Specifications
  • Color:Clear
  • Features:Flame Retardant, Solvent Resistant
  • Inner Diameter - Recovered:0.524" (13.31mm)
  • Inner Diameter - Supplied:0.750" (19.05mm)
  • Length:4.00' (1.22m)
  • Material:Polytetrafluoroethylene (PTFE)
  • Operating Temperature:-75°C ~ 260°C
  • Recovered Wall Thickness:0.025" (0.64mm)
  • Shrink Temperature:343°
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts