JPY | USD
Print Print this page
 
Daburn Electronics
SH275 Series
Daburn Electronics
SH277 Series
 
Daburn Electronics
SM278 Series
  • Images

SH277 Series

Polyolefin, Irradiated Heat Shrink

Daburn Electronics

DAFLEX SH277 shrinkable irradiated polyolefin tubing recovers to 25% of its supplied size when full recovery is permitted. Material will shrink with the application of 120°C (250°F), is rated for continuous operation from -55°C to +135°C, and will withstand up to 300°C (572°F) for short durations.

Product Description

Typical applications are where tubing must fit over a large object such as in the repair or replacement of cable jacketing.

Specifications
  • Color:Black
  • Features:Self Extinguishing
  • Inner Diameter - Recovered:0.250" (6.35mm)
  • Inner Diameter - Supplied:1.000" (25.40mm)
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.059" (1.50mm)
  • Shrink Temperature:120°C
  • Shrinkage Ratio:4 to 1
  • Type:Tubing, Flexible
Parts