JPY | USD
Print Print this page
 
Alpha Wire
FIT® Series
Daburn Electronics
SH275 Series
 
Daburn Electronics
SH277 Series

SH275 Series

Shrinkable Tubing Black Polyolefin, Irradiated

Daburn Electronics

When exposed to heat 194°F/90°C the tubing shrinks 50% in diameter, with 5% longitudinal contraction. Controlled shrinkage to exact requirement takes place. This series is designed for maximum mechanical strength at stress or points of connection. It is strong, abrasion resistant and is supplied in expanded sizes. It insulates, jackets, splices, encapsulates, weather-proofs components, connectors, cables and irregular shaped objects.

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Flame Retardant
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 135°C
  • Shrink Temperature:90°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

SH275-1/16SH275-1/16HEATSHRK BLK 1/16"X6" 1=50PC Tubing, Flexible2 to 10.500' (152.40mm, 6.00")0.063" (1.60mm)RoHS
SH275-1SH275-1HEATSHRINK BLACK 1IN X 50FT Tubing, Flexible2 to 150.0' (15.2m)1.000" (25.40mm)RoHS
SH275-3/4-100SH275-3/4-100HEATSHRINK BLACK 3/4IN X 50FT Tubing, Flexible2 to 150.0' (15.2m)0.750" (19.05mm)RoHS
SH275-3/16SH275-3/16HEATSHRINK BLACK 3/16IN X 100FT Tubing, Flexible2 to 1100.0' (30.5m)0.187" (4.75mm)RoHS
SH275-3/8SH275-3/8HEATSHRINK BLACK 3/8IN X 100FT Tubing, Flexible2 to 1100.0' (30.5m)0.375" (9.53mm)RoHS
SH275-3/32SH275-3/32HEATSHRINK BLACK 3/32IN X 200FT Tubing, Flexible2 to 1200.0' (61.0m)0.093" (2.36mm)RoHS
SH275-1/8SH275-1/8HEATSHRINK BLACK 1/8IN X 200FT Tubing, Flexible2 to 1200.0' (61.0m)0.125" (3.18mm)RoHS
SH275-3SH275-3HEATSHRINK BLACK 3IN X 25FT Tubing, Flexible2 to 125.0' (7.6m)3.000" (76.20mm)RoHS
SH275-1/2SH275-1/2HEATSHRINK BLACK 1/2IN X 100FT Tubing, Flexible2 to 1100.0' (30.5m)0.500" (12.70mm)RoHS
SH275-4SH275-4HEATSHRINK BLACK 4IN X 50FT Tubing, Flexible2 to 150.0' (15.2m)4.000" (101.60mm)RoHS

View in Parametric Search