JPY | USD
Print Print this page
 
MEAN WELL USA Inc.
SBTN01 Series
MEAN WELL USA Inc.
SFT01 Series
 
MEAN WELL USA Inc.
SFTN01 Series
  • Images

SFT01 Series

1W DC to DC Unregulated Single Output Converter

MEAN WELL USA Inc.

Features
  • 2:1 wide input range
  • Internal SMD technology
  • 3000VDC I/O isolation
  • Built in remote ON/OFF isolation
  • Protections short circuit
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:70% ~ 79%
  • Features:OCP, SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:12-SMD Module, 10 Leads
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 13.2V
  • Voltage - Input (Min):4.5V ~ 10.8V
  • Voltage - Isolation:3000V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

SFT01L-15SFT01L-15DC DC CONVERTER 15V 1W Isolated Module14.5V5.5V12-SMD Module, 10 LeadsRoHS
SFT01L-09SFT01L-09DC DC CONVERTER 9V 1W Isolated Module14.5V5.5V12-SMD Module, 10 LeadsRoHS
SFT01L-12SFT01L-12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V12-SMD Module, 10 LeadsRoHS
SFT01M-05SFT01M-05DC DC CONVERTER 5V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS
SFT01M-12SFT01M-12DC DC CONVERTER 12V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS
SFT01M-15SFT01M-15DC DC CONVERTER 15V 1W Isolated Module110.8V13.2V12-SMD Module, 10 LeadsRoHS

View in Parametric Search