JPY | USD
Print Print this page
 
MENDA/EasyBraid
35463 Fume Diverter
MENDA/EasyBraid
Series II Fume Extraction System
 
O.C. White Co.
ESD Safe Fume Absorber
  • Images

Series II Fume Extraction System

35470 - Powerful, Portable Fume Extraction

MENDA/EasyBraid

The MENDA Series II Fume Extraction System is a two-arm filtration system that combines powerful fan performance with efficient filtration. The compact design and easy set-up makes it truly portable. Depending on the application, three filter configurations are offered. The standard item (35470) comes with a 95% efficient Non-HEPA filtration for solder fumes. The air inlet ports allow the connection of 50mm (2") or 63mm (2.5") diameter exhaust arms.

Specifications
  • Features:ESD Safe
  • Includes:Filter
  • Type:Mobile Unit
  • Voltage - Input:100 ~ 240V
Parts